-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMM BNC PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9014
|
Newark | Comm Bnc Plug |Amp Te Connectivity 1-227079-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | COMM BNC PLUG RoHS: Compliant |
686 In Stock |
|
$2.1000 / $3.4600 | Buy Now |
DISTI #
66404305
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Silver Carton Min Qty: 24 Package Multiple: 1 | Americas - 674 |
|
$2.5600 / $2.7000 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 240 |
|
$1.7080 / $3.6600 | Buy Now |
DISTI #
C1S114406177155
|
Chip1Stop | Connector Other RoHS: Not Compliant | 674 |
|
$2.6600 / $3.0100 | Buy Now |
|
Master Electronics | COMM BNC PLUG RoHS: Compliant |
686 In Stock |
|
$2.1000 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-227079-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-227079-1
TE Connectivity
COMM BNC PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 59/U; RG 59A/U; RG 59B/U; RG 62/U, COMPATIBLE CONTACT: 221607-8 | |
Body Depth | 1.09 inch | |
Body Diameter | 0.572 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |