-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI IO VERTICAL SMT PLUS REC CONN KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125812-ND
|
DigiKey | CONN MULTI-PURP RCPT 8P SLD SMD Min Qty: 1 Lead time: 26 Weeks Container: Tray |
612 In Stock |
|
$3.3560 / $5.1500 | Buy Now |
DISTI #
1-2271656-1
|
Avnet Americas | MINI IO VERTICAL SMT PLUS REC CONN KIT - Trays (Alt: 1-2271656-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Container: Tray | 0 |
|
$2.6412 / $2.9820 | Buy Now |
DISTI #
571-1-2271656-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MINI IO VERTICAL SMT PLUS REC CONN KIT RoHS: Compliant | 0 |
|
$3.2400 | Order Now |
|
Future Electronics | MINI IO VERTICAL SMT PLUS REC CONN KIT RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Tray | 1600Tray |
|
$2.6400 | Buy Now |
DISTI #
AMP1-2271656-1
|
Heilind Electronics | MINI IO VERTICAL SMT PLUS REC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MINI IO VERTICAL SMT PLUS REC CONN KIT RoHS: Compliant | Alternative Product Available |
|
$2.7300 / $7.6700 | Buy Now |
DISTI #
AMP1-2271656-1
|
Interstate Connecting Components | MINI IO VERTICAL SMT PLUS REC | 0 |
|
Buy Now | |
DISTI #
1-2271656-1
|
Avnet Abacus | (Alt: 1-2271656-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MINI IO VERTICAL SMT PLUS REC CONN KIT RoHS: Compliant | Alternative Product Available |
|
$2.7300 / $7.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2271656-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2271656-1
TE Connectivity
MINI IO VERTICAL SMT PLUS REC CONN KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.569 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |