Part Details for 1-2272524-1 by TE Connectivity
Overview of 1-2272524-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2272524-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2272524-1-ND
|
DigiKey | MALE KIT, DELPHI, 2P, FAKRA Min Qty: 2000 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4200 | Buy Now |
DISTI #
1-2272524-1
|
Avnet Americas | Connector Fakra Housing Plug 2 Position Crimp Straight Cable Mount - Bulk (Alt: 1-2272524-1) Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4125 / $0.4657 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4010 | Buy Now |
DISTI #
AMP1-2272524-1
|
Heilind Electronics | MALE KIT, DELPHI, 2P, FAKRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4564 / $0.6653 | Buy Now | |
DISTI #
1-2272524-1
|
Avnet Americas | Connector Fakra Housing Plug 2 Position Crimp Straight Cable Mount - Bulk (Alt: 1-2272524-1) Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4125 / $0.4657 | Buy Now |
DISTI #
AMP1-2272524-1
|
Interstate Connecting Components | MALE KIT, DELPHI, 2P, FAKRA | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.4564 / $0.6653 | Buy Now |