-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8777
|
Newark | M8 X 1.0 Straight Plug Pigtail |Te Connectivity 1-2273000-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 / $13.7200 | Buy Now |
DISTI #
A127847-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
57 In Stock |
|
$9.4172 / $14.0600 | Buy Now |
DISTI #
1-2273000-3
|
Avnet Americas | Cable Assembly PVC 5m 22AWG 3POS M8 Circular M Carton (Alt: 1-2273000-3) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 36 Weeks, 0 Days | 0 |
|
$7.8588 / $9.4572 | Buy Now |
DISTI #
571-1-2273000-3
|
Mouser Electronics | Sensor Cables / Actuator Cables 3pos PVC 5.0m M8 strt plug pig A RoHS: Compliant | 0 |
|
$10.4200 / $14.7900 | Order Now |
DISTI #
72150667
|
RS | M8 x 1.0 straight plug Pigtail | TE Connectivity 1-2273000-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Lead time: 36 Weeks Container: Box | 0Box |
|
$8.2300 | Buy Now |
DISTI #
AMP1-2273000-3
|
Heilind Electronics | M8 x 1.0 straight plug Pigtail | Americas - 0 in Stock |
|
$9.0597 / $10.2462 | Buy Now |
|
Onlinecomponents.com | M8 X 1.0 STRAIGHT PLUG PIGTAIL RoHS: Compliant | 0 |
|
$7.6800 / $11.7200 | Buy Now |
DISTI #
AMP1-2273000-3
|
Interstate Connecting Components | M8 x 1.0 straight plug Pigtail | 0 |
|
$9.0597 / $10.2462 | Buy Now |
DISTI #
1-2273000-3
|
Avnet Abacus | Cable Assembly PVC 5m 22AWG 3POS M8 Circular M Carton (Alt: 1-2273000-3) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273000-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273000-3
TE Connectivity
Circular Connector, 3 Contact(s), Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |