-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8 x 1.0 straight socket Pigtail Shld
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8805
|
Newark | M8 X 1.0 Straight Socket Pigtail Shld |Te Connectivity 1-2273007-3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9200 / $29.2200 | Buy Now |
DISTI #
A127857-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
46 In Stock |
|
$24.5286 / $34.8600 | Buy Now |
DISTI #
1-2273007-3
|
Avnet Americas | Cable Assembly PVC 5m 22AWG 4POS M8 Circular F Carton - Bulk (Alt: 1-2273007-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$20.3051 | Buy Now |
DISTI #
571-1-2273007-3
|
Mouser Electronics | Sensor Cables / Actuator Cables 4pos PVC 5.0mM8 strt sckt pig SHLD RoHS: Compliant | 65 |
|
$24.5200 / $30.6600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 46 Weeks Container: Box | 0Box |
|
$21.4900 | Buy Now |
DISTI #
AMP1-2273007-3
|
Heilind Electronics | M8 x 1.0 straight socket Pigtail Shld | Americas - 0 in Stock |
|
$26.0448 / $28.0924 | Buy Now |
|
Onlinecomponents.com | M8 X 1.0 STRAIGHT SOCKET PIGTAIL SHLD RoHS: Compliant |
100 In Stock |
|
$22.6200 / $34.1000 | Buy Now |
DISTI #
81011593
|
Verical | Sensor Cable5m 22AWG M8 Circular 4 POS SKT Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2417 | Americas - 97 |
|
$30.0040 / $44.3300 | Buy Now |
DISTI #
AMP1-2273007-3
|
Interstate Connecting Components | M8 x 1.0 straight socket Pigtail Shld | 0 |
|
$26.0448 / $28.0924 | Buy Now |
DISTI #
1-2273007-3
|
Avnet Abacus | Cable Assembly PVC 5m 22AWG 4POS M8 Circular F Carton (Alt: 1-2273007-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273007-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273007-3
TE Connectivity
M8 x 1.0 straight socket Pigtail Shld
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 46 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 30 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |