1-2273011-1
TE Connectivity
Description: Circular Connector, 4 Contact(s)

Overview of 1-2273011-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-2273011-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 49Y4400
Newark Sensor Cable, Amp, M8 Sensor Right Angle 4 Position Receptacle, Free/Stripped End, 1.5 M, 4.9 Ft Rohs Compliant: Yes |Te Connectivity 1-2273011-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 140
  • 1 $12.2700
  • 10 $11.1400
  • 25 $9.4500
  • 50 $9.0500
  • 100 $8.6400
  • 250 $7.5200
$7.5200 / $12.2700 Buy Now
DISTI # A120957-ND
DigiKey CBL 4POS RCPT RA TO WIRE 4.92' Min Qty: 1 Lead time: 38 Weeks Container: Box 114
In Stock
  • 1 $11.7600
  • 10 $9.7410
  • 25 $9.0404
  • 50 $8.5446
  • 100 $8.0770
  • 250 $7.4997
  • 500 $7.0920
  • 1,000 $6.7077
$6.7077 / $11.7600 Buy Now
DISTI # 1-2273011-1
Avnet Americas Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular F Carton - Bulk (Alt: 1-2273011-1) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 75 $6.0237
$6.0237 Buy Now
DISTI # 571-1-2273011-1
Mouser Electronics Sensor Cables / Actuator Cables 4pos PVC 1.5m M8 Agl sckt pigA RoHS: Compliant 69
  • 1 $11.2100
  • 10 $9.7500
  • 25 $8.5400
  • 100 $8.0500
  • 250 $7.4900
  • 500 $7.0900
  • 1,000 $6.7000
$6.7000 / $11.2100 Buy Now
DISTI # 72150109
RS M8 x 1.0 Angled socket Pigtail | TE Connectivity 1-2273011-1 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 75 $10.6400
  • 150 $10.1100
  • 225 $9.9000
$9.9000 / $10.6400 RFQ
Future Electronics M8 Series 1.5 m Black PVC 4 Position Right Angle Socket PigTail RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 33 Weeks Container: Box 0
Box
  • 25 $6.2500
  • 75 $6.2000
  • 100 $6.1900
  • 250 $6.1500
  • 375 $6.1000
$6.1000 / $6.2500 Buy Now
DISTI # AMP1-2273011-1
Heilind Electronics M8 x 1.0 Angled socket Pigtail Americas - 0 in Stock
  • 75 $8.1693
  • 100 $7.6818
  • 200 $7.5672
  • 1,000 $6.8657
$6.8657 / $8.1693 Buy Now
Onlinecomponents.com M8 X 1.0 ANGLED SOCKET PIGTAIL RoHS: Compliant 0
  • 25 $8.4500
  • 50 $8.0600
  • 100 $7.4600
  • 250 $7.0400
  • 500 $6.7200
  • 1,000 $6.2100
  • 2,500 $5.6600
$5.6600 / $8.4500 Buy Now
DISTI # 1-2273011-1
TTI Sensor Cables / Actuator Cables 4pos PVC 1.5m M8 Agl sckt pigA Min Qty: 75 Package Multiple: 25 Container: Each Americas - 0
  • 75 $6.4800
  • 100 $6.3500
  • 250 $6.2200
  • 500 $6.1000
  • 1,000 $5.9800
  • 2,500 $5.8700
$5.8700 / $6.4800 Buy Now
DISTI # AMP1-2273011-1
Interstate Connecting Components M8 x 1.0 Angled socket Pigtail 0
  • 75 $8.1693
  • 100 $7.6818
  • 200 $7.5672
  • 1,000 $6.8657
$6.8657 / $8.1693 Buy Now
DISTI # 1-2273011-1
Avnet Abacus (Alt: 1-2273011-1) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 35 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics M8 X 1.0 ANGLED SOCKET PIGTAIL RoHS: Compliant 0
  • 25 $8.4500
  • 50 $8.0600
  • 100 $7.4600
  • 250 $7.0400
  • 500 $6.7200
  • 1,000 $6.2100
  • 2,500 $5.6600
$5.6600 / $8.4500 Buy Now

CAD Models for 1-2273011-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-2273011-1 by TE Connectivity

1-2273011-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TE Connectivity
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLUE
Insulator Material
PLASTIC
MIL Conformance
NO
Mains Connector Rating
4A
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
4 A
Rated Voltage
30 V
Total Number of Contacts
4
Wire Size-Max
22 AWG
Want to compare parts?
  1. 1-2273011-1
    TE Connectivity
    Circular Connector, 4 Contact(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-2273011-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-2273011-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-2273011-1 would you like to use for your alert(s)?
  • Please alert me when 1-2273011-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-2273011-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-2273011-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-2273011-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-2273011-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-2273011-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: