-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 x 1.0 straight socket pigt shld A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0486
|
Newark | M12 X 1.0 Straight Socket Pigt Shld A |Amp Te Connectivity 1-2273043-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8300 / $22.7600 | Buy Now |
DISTI #
49Y4409
|
Newark | Sensor Cable, Amp, M12 Sensor Straight 3 Position Receptacle, Free/Stripped End, 1.5 M, 4.9 Ft Rohs Compliant: Yes |Te Connectivity 1-2273043-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8500 / $22.7600 | Buy Now |
DISTI #
571-1-2273043-1
|
Mouser Electronics | Sensor Cables / Actuator Cables 3pos PVC 1.5mM12 strt sckt pig shldA RoHS: Compliant | 18 |
|
$17.6600 / $29.3000 | Buy Now |
DISTI #
72150991
|
RS | M12 x 1.0 straight socket pigt shld A | TE Connectivity 1-2273043-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5100 | RFQ |
|
Onlinecomponents.com | M12 X 1.0 STRAIGHT SOCKET PIGT SHLD A RoHS: Compliant |
55 Partner Stock |
|
$14.9200 / $21.6500 | Buy Now |
DISTI #
122730431-TEC
|
TME | 1-2273043-1 Min Qty: 3 | 55 |
|
$16.8358 / $20.1973 | Buy Now |
DISTI #
1-2273043-1
|
Avnet Abacus | (Alt: 1-2273043-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757107273719
|
Chip1Stop | Cable Assembly Sensor 1.5m 22AWG M12 Circular 3 POS SKT Box RoHS: Compliant | 55 |
|
$18.0000 / $19.7000 | Buy Now |
|
Master Electronics | M12 X 1.0 STRAIGHT SOCKET PIGT SHLD A RoHS: Compliant |
55 Partner Stock |
|
$14.9200 / $21.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273043-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273043-1
TE Connectivity
M12 x 1.0 straight socket pigt shld A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 60 V | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |