-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 x 1.0 straight plug pigt shld A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4410
|
Newark | Sensor Cable, Amp, M12 Sensor Straight 4 Position Plug, Free/Stripped End, 1.5 M, 4.9 Ft Rohs Compliant: Yes |Te Connectivity 1-2273044-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.4200 / $23.5300 | Buy Now |
DISTI #
96X8859
|
Newark | M12 X 1.0 Straight Plug Pigt Shld A |Te Connectivity 1-2273044-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9600 / $23.3200 | Buy Now |
DISTI #
1-2273044-1
|
Avnet Americas | Cable Assembly PVC 1.5m 22AWG 4POS M12 Circular M Carton - Bulk (Alt: 1-2273044-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 44 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
72150993
|
RS | M12 x 1.0 straight plug pigt shld A | TE Connectivity 1-2273044-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1700 | RFQ |
DISTI #
AMP1-2273044-1
|
Heilind Electronics | M12 x 1.0 straight plug pigt shld A | Americas - 18 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 X 1.0 STRAIGHT PLUG PIGT SHLD A RoHS: Compliant |
217 In Stock |
|
$17.8200 / $38.3300 | Buy Now |
DISTI #
68369946
|
Verical | Sensor Cable1.5m 22AWG M12 Circular 4 POS PL Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 145 |
|
$25.7254 / $48.5190 | Buy Now |
DISTI #
77318024
|
Verical | Sensor Cable1.5m 22AWG M12 Circular 4 POS PL Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$22.2424 | Buy Now |
DISTI #
AMP1-2273044-1
|
Interstate Connecting Components | M12 x 1.0 straight plug pigt shld A | 6 |
|
Buy Now | |
DISTI #
1-2273044-1
|
Avnet Abacus | (Alt: 1-2273044-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273044-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273044-1
TE Connectivity
M12 x 1.0 straight plug pigt shld A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 44 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 60 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |