-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 x 1.0 angled plug pigt A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8894
|
Newark | M12 X 1.0 Angled Plug Pigt A |Te Connectivity 1-2273088-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-2273088-4
|
Avnet Americas | Cable Assembly PVC 10m 22AWG 5POS M12 RA Circular M Carton (Alt: 1-2273088-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
571-1-2273088-4
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 x 1.0 angled plug pigt A RoHS: Compliant | 0 |
|
$19.9900 / $26.9600 | Order Now |
DISTI #
72150676
|
RS | M12 x 1.0 angled plug pigt A | TE Connectivity 1-2273088-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7200 | RFQ |
|
Onlinecomponents.com | M12 X 1.0 ANGLED PLUG PIGT A RoHS: Compliant |
15 Partner Stock |
|
$17.4800 / $25.3600 | Buy Now |
DISTI #
122730884-TEC
|
TME | 1-2273088-4 Min Qty: 2 | 15 |
|
$23.6450 / $23.6474 | Buy Now |
DISTI #
1-2273088-4
|
Avnet Abacus | (Alt: 1-2273088-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114414743166
|
Chip1Stop | Other wires/cables RoHS: Compliant | 15 |
|
$24.9000 / $25.0000 | Buy Now |
|
Master Electronics | M12 X 1.0 ANGLED PLUG PIGT A RoHS: Compliant |
15 Partner Stock |
|
$17.4800 / $25.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273088-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273088-4
TE Connectivity
M12 x 1.0 angled plug pigt A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 125 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG |