Part Details for 1-2282265-5 by TE Connectivity
Overview of 1-2282265-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2282265-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1-2282265-5-ND
|
DigiKey | 5POS,HVA,630,PIGTAIL,HYB ASSY Min Qty: 3 Lead time: 49 Weeks Container: Box | Temporarily Out of Stock |
|
$305.2233 | Buy Now |
DISTI #
1-2282265-5
|
Avnet Americas | Cable Assembly HVA630 Round 5m 5POS Power RCP Pigtail Bag - Bulk (Alt: 1-2282265-5) Min Qty: 3 Package Multiple: 3 Lead time: 46 Weeks, 3 Days Container: Bulk | 0 |
|
$240.7443 | Buy Now |
DISTI #
571-1-2282265-5
|
Mouser Electronics | Specialized Cables 5POS,HVA,630,PIGTAIL,HYB ASSY RoHS: Compliant | 15 |
|
$246.4900 / $278.0100 | Buy Now |
|
Future Electronics | 5POSHVA630PIGTAILHYB ASSY RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 38 Weeks Container: Box | 0Box |
|
$241.1000 / $248.1900 | Buy Now |
DISTI #
AMP1-2282265-5
|
Heilind Electronics | 5POS,HVA,630,PIGTAIL,HYB ASSY | Americas - 0 in Stock |
|
$269.8806 / $278.0588 | Buy Now |
|
Onlinecomponents.com | 5POS,HVA,630,PIGTAIL,HYB ASSY RoHS: Compliant | 0 |
|
$247.0000 / $266.1000 | Buy Now |
DISTI #
AMP1-2282265-5
|
Interstate Connecting Components | 5POS,HVA,630,PIGTAIL,HYB ASSY | 0 |
|
$269.8806 / $278.0588 | Buy Now |
DISTI #
1-2282265-5
|
Avnet Abacus | (Alt: 1-2282265-5) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5POS,HVA,630,PIGTAIL,HYB ASSY RoHS: Compliant | 0 |
|
$247.0000 / $266.1000 | Buy Now |
Part Details for 1-2282265-5
1-2282265-5 CAD Models
1-2282265-5 Part Data Attributes
|
1-2282265-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2282265-5
TE Connectivity
5POS,HVA,630,PIGTAIL,HYB ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 46 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 850 V |