Part Details for 1-2286946-1 by TE Connectivity
Overview of 1-2286946-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2286946-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-2286946-1
|
Heilind Electronics | 2POS,HVP800,90 DEG,35 SQMM,COD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1-2286946-1
|
Interstate Connecting Components | 2POS,HVP800,90 DEG,35 SQMM,COD | 0 |
|
Buy Now |
Part Details for 1-2286946-1
1-2286946-1 CAD Models
1-2286946-1 Part Data Attributes
|
1-2286946-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2286946-1
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 850 V |