Part Details for 1-2286950-5 by TE Connectivity
Overview of 1-2286950-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2286950-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK6761
|
Newark | Cable Assy,3P R/A Rcpt-Free End,5M Rohs Compliant: Yes |Te Connectivity 1-2286950-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$657.8000 / $850.4400 | Buy Now |
DISTI #
1734-1-2286950-5-ND
|
DigiKey | 3POS,HVP800,90 DEG,35 SQMM,COD A Min Qty: 5 Lead time: 37 Weeks Container: Box | Temporarily Out of Stock |
|
$909.0500 | Buy Now |
DISTI #
1-2286950-5
|
Avnet Americas | Cable Assembly Round 5m 3Position Power Receptacle Box - Bulk (Alt: 1-2286950-5) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$732.4543 / $881.4281 | Buy Now |
|
Future Electronics | 2POSHVP80090 DEG35 SQMMCOD A RoHS: Non Compliant pbFree: Yes Min Qty: 6 Package Multiple: 3 Lead time: 36 Weeks Container: Box | 0Box |
|
$864.1500 | Buy Now |
DISTI #
AMP1-2286950-5
|
Heilind Electronics | 3POS,HVP800,90 DEG,35 SQMM,COD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3POS,HVP800,90 DEG,35 SQMM,COD A RoHS: Compliant | 0 |
|
$722.3700 / $1,319.0400 | Buy Now |
DISTI #
AMP1-2286950-5
|
Interstate Connecting Components | 3POS,HVP800,90 DEG,35 SQMM,COD | 0 |
|
Buy Now | |
DISTI #
1-2286950-5
|
Avnet Abacus | Cable Assembly Round 5m 3Position Power Receptacle Box (Alt: 1-2286950-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 5 |
|
Buy Now | |
|
Master Electronics | 3POS,HVP800,90 DEG,35 SQMM,COD A RoHS: Compliant | 0 |
|
$722.3700 / $1,319.0400 | Buy Now |
Part Details for 1-2286950-5
1-2286950-5 CAD Models
1-2286950-5 Part Data Attributes
|
1-2286950-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2286950-5
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 850 V |