-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Right Angle, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-2288242-1-ND
|
DigiKey | Board Connector, 2 Row(s), Male, Min Qty: 35 Container: Bulk MARKETPLACE PRODUCT |
45213 In Stock |
|
$1.9200 / $2.2700 | Buy Now |
|
Onlinecomponents.com | 24P HYBRID HEADER ASSY, KEY A |
45213 Partner Stock |
|
$1.9200 / $2.2500 | Buy Now |
DISTI #
65696478
|
Verical | 24P Hybrid Header ASSY, Key A Min Qty: 30 Package Multiple: 1 | Americas - 45213 |
|
$1.8000 / $2.1300 | Buy Now |
DISTI #
TE Connectivity 1-2288242-1
|
PEI Genesis | Board Connector, 2 Row(s), M | 45213 |
|
Buy Now | |
|
Master Electronics | 24P HYBRID HEADER ASSY, KEY A |
45213 Partner Stock |
|
$1.9200 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2288242-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2288242-1
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.39 inch | |
Body Length | 2.487 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT |