There are no models available for this part yet.
Overview of 1-2289725-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-2289725-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1-2289725-2-ND
|
DigiKey | HOUSING, CPA, INLINE FEMALE, FAK Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1595 | Buy Now | |
DISTI #
1-2289725-2
|
Avnet Americas | Connector Fakra Housing Receptacle 1 Position Straight Cable Mount - Bulk (Alt: 1-2289725-2) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.1406 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.1523 | Buy Now | ||
DISTI #
AMP1-2289725-2
|
Heilind Electronics | HOUSING, CPA, INLINE FEMALE, F | Americas - 0 in Stock |
|
$0.1697 / $0.1944 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1533 / $0.2590 | Buy Now | ||
DISTI #
AMP1-2289725-2
|
Interstate Connecting Components | HOUSING, CPA, INLINE FEMALE, F | 0 |
|
$0.1697 / $0.1944 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.1533 / $0.2590 | Buy Now |
CAD Models for 1-2289725-2 by TE Connectivity
Part Data Attributes for 1-2289725-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|