Part Details for 1-2289727-1 by TE Connectivity
Overview of 1-2289727-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2289727-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2289727-1-ND
|
DigiKey | HOUSING, CPA, INLINE FEMALE, FAK Min Qty: 3000 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3368 | Buy Now |
DISTI #
1-2289727-1
|
Avnet Americas | Connector Fakra Housing Receptacle 2 Position 8mm Straight Cable Mount - Bulk (Alt: 1-2289727-1) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.3308 / $0.3735 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.3220 | Buy Now |
DISTI #
AMP1-2289727-1
|
Heilind Electronics | HOUSING, CPA, INLINE FEMALE, F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3660 / $0.5335 | Buy Now | |
DISTI #
1-2289727-1
|
Avnet Americas | Connector Fakra Housing Receptacle 2 Position 8mm Straight Cable Mount - Bulk (Alt: 1-2289727-1) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.3308 / $0.3735 | Buy Now |
DISTI #
AMP1-2289727-1
|
Interstate Connecting Components | HOUSING, CPA, INLINE FEMALE, F | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.3660 / $0.5335 | Buy Now |
Part Details for 1-2289727-1
1-2289727-1 CAD Models
1-2289727-1 Part Data Attributes:
|
1-2289727-1
TE Connectivity
Buy Now
|
Compare Parts:
1-2289727-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |