-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2296184-3-ND
|
DigiKey | RITS CONN. PLUG ASSY 3P RED TIN Min Qty: 3600 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4507 | Buy Now |
DISTI #
1-2296184-3
|
Avnet Americas | Connector Unsealed Plug 3 Position 2mm Crimp Straight Cable Mount Tube - Rail/Tube (Alt: 1-2296184-3) Min Qty: 3600 Package Multiple: 1800 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$1.4249 / $1.6087 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3600 Package Multiple: 1800 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$1.3600 | Buy Now |
DISTI #
AMP1-2296184-3
|
Heilind Electronics | RITS CONN. PLUG ASSY 3P RED TI | Americas - 0 in Stock |
|
$1.6898 / $1.7151 | Buy Now |
|
Onlinecomponents.com | RITS CONN. PLUG ASSY 3P RED TIN COVER RoHS: Compliant | 0 |
|
$1.4300 / $3.9100 | Buy Now |
DISTI #
AMP1-2296184-3
|
Interstate Connecting Components | RITS CONN. PLUG ASSY 3P RED TI | 0 |
|
$1.6898 / $1.7151 | Buy Now |
|
Master Electronics | RITS CONN. PLUG ASSY 3P RED TIN COVER RoHS: Compliant | 0 |
|
$1.4300 / $3.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2296184-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2296184-3
TE Connectivity
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.198 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.555 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |