-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P RCPT VAL-U-LOK GWT/V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2296205-2-ND
|
DigiKey | 12P RCPT VAL-U-LOK GWT/V0 Min Qty: 4000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3123 | Buy Now |
DISTI #
1-2296205-2
|
Avnet Americas | AMP1-2296205-2 - Bag (Alt: 1-2296205-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Bag | 0 |
|
$0.2556 / $0.2886 | Buy Now |
DISTI #
571-1-2296205-2
|
Mouser Electronics | Headers & Wire Housings 12P 2ROW 4.2MM RCPT RoHS: Compliant | 0 |
|
$0.2700 / $0.2810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2430 | Buy Now |
DISTI #
AMP1-2296205-2
|
Heilind Electronics | 12P RCPT VAL-U-LOK GWT/V0 | Americas - 0 in Stock |
|
$0.2500 / $0.3124 | Buy Now |
|
Onlinecomponents.com | 12P RCPT VAL-U-LOK GWT/V0 RoHS: Compliant | 0 |
|
$0.2829 / $0.4123 | Buy Now |
DISTI #
AMP1-2296205-2
|
Interstate Connecting Components | 12P RCPT VAL-U-LOK GWT/V0 | 0 |
|
$0.2500 / $0.3124 | Buy Now |
DISTI #
1-2296205-2
|
Avnet Abacus | (Alt: 1-2296205-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12P RCPT VAL-U-LOK GWT/V0 RoHS: Compliant | 0 |
|
$0.2829 / $0.4123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2296205-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2296205-2
TE Connectivity
12P RCPT VAL-U-LOK GWT/V0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 4.2 mm | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for 1-2296205-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2296205-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW-106-23-T-D | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-2296205-2 vs ESW-106-23-T-D |
ESW-106-13-T-D-LL | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | 1-2296205-2 vs ESW-106-13-T-D-LL |
ESW-112-33-T-S-LL | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | 1-2296205-2 vs ESW-112-33-T-S-LL |
ESW-112-44-G-S-LL | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | 1-2296205-2 vs ESW-112-44-G-S-LL |
ESW-112-44-T-S-LL | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | 1-2296205-2 vs ESW-112-44-T-S-LL |
ESW-106-34-T-D-LL | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | 1-2296205-2 vs ESW-106-34-T-D-LL |
ESW-112-23-G-S-LL | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | 1-2296205-2 vs ESW-112-23-G-S-LL |
ESW-112-24-T-S-LL | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Plug | Samtec Inc | 1-2296205-2 vs ESW-112-24-T-S-LL |
ESW-106-34-L-D-LL | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator | Samtec Inc | 1-2296205-2 vs ESW-106-34-L-D-LL |
ESW-112-34-L-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-2296205-2 vs ESW-112-34-L-S |