-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P PM PLUG VAL-U-LOK PM GWT/V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2296207-0-ND
|
DigiKey | 10P PM PLUG VAL-U-LOK PM GWT/V0 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
3500 In Stock |
|
$0.2893 / $0.6200 | Buy Now |
DISTI #
1-2296207-0
|
Avnet Americas | Conn Housing Power PL 10 POS 4.2mm ST Panel Mount - Bag (Alt: 1-2296207-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days Container: Bag | 500 Factory Stock |
|
$0.2368 / $0.2674 | Buy Now |
DISTI #
571-1-2296207-0
|
Mouser Electronics | Headers & Wire Housings 10P 2ROW 4.2MM PM PLUG RoHS: Compliant | 3629 |
|
$0.2500 / $0.6100 | Buy Now |
DISTI #
V99:2348_16384868
|
Arrow Electronics | 10P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1919 | Americas - 3674 |
|
$0.1473 / $0.2020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2250 | Buy Now |
DISTI #
AMP1-2296207-0
|
Heilind Electronics | 10P PM PLUG VAL-U-LOK PM GWT/V0 | Americas - 0 in Stock |
|
$0.2316 / $0.2894 | Buy Now |
|
Onlinecomponents.com | 10P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant | 0 |
|
$0.2620 / $0.3820 | Buy Now |
DISTI #
35617057
|
Verical | 10P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1919 | Americas - 3674 |
|
$0.1473 | Buy Now |
DISTI #
80950641
|
Verical | 10P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.3183 | Buy Now |
DISTI #
AMP1-2296207-0
|
Interstate Connecting Components | 10P PM PLUG VAL-U-LOK PM GWT/V0 | 0 |
|
$0.2316 / $0.2894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2296207-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2296207-0
TE Connectivity
10P PM PLUG VAL-U-LOK PM GWT/V0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 4.2 mm | |
Total Number of Contacts | 10 |