1-2296207-2
TE Connectivity
Description: 12P PM PLUG VAL-U-LOK PM GWT/V0

Overview of 1-2296207-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 1-2296207-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-1-2296207-2-ND
DigiKey 12P PM PLUG VAL-U-LOK PM GWT/V0 Min Qty: 3500 Lead time: 13 Weeks Container: Box Temporarily Out of Stock
  • 3,500 $0.3513
$0.3513 Buy Now
DISTI # 1-2296207-2
Avnet Americas Conn Housing Power PL 12 POS 4.2mm ST Panel Mount - Boxed Product (Development Kits) (Alt: 1-2296207-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Box 0
  • 3,500 $0.2731
$0.2731 Buy Now
DISTI # 571-1-2296207-2
Mouser Electronics Headers & Wire Housings 12P 2ROW 4.2MM PM PLUG RoHS: Compliant 0
  • 3,500 $0.2890
  • 10,000 $0.2870
  • 25,000 $0.2830
$0.2830 / $0.2890 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 11 Weeks Container: Box 0
Box
  • 3,500 $0.2730
$0.2730 Buy Now
DISTI # AMP1-2296207-2
Heilind Electronics 12P PM PLUG VAL-U-LOK PM GWT/V Americas - 0 in Stock
  • 3,500 $0.3514
  • 4,500 $0.3461
  • 22,000 $0.3029
$0.3029 / $0.3514 Buy Now
Onlinecomponents.com 12P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant 0
  • 875 $0.4638
  • 1,750 $0.3478
  • 2,625 $0.3247
  • 3,500 $0.3182
$0.3182 / $0.4638 Buy Now
DISTI # AMP1-2296207-2
Interstate Connecting Components 12P PM PLUG VAL-U-LOK PM GWT/V 0
  • 3,500 $0.3514
  • 4,500 $0.3461
  • 22,000 $0.3029
$0.3029 / $0.3514 Buy Now
DISTI # 1-2296207-2
Avnet Abacus (Alt: 1-2296207-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757107226809
Chip1Stop Conn Housing PL 12 POS 4.2mm Crimp ST Panel Mount RoHS: Compliant 3500
  • 600 $0.0639
$0.0639 Buy Now
Master Electronics 12P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant 0
  • 875 $0.4638
  • 1,750 $0.3478
  • 2,625 $0.3247
  • 3,500 $0.3182
$0.3182 / $0.4638 Buy Now

CAD Models for 1-2296207-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-2296207-2 by TE Connectivity

1-2296207-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
15 N
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.165 inch
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Terminal Pitch
4.2 mm
Total Number of Contacts
12
Want to compare parts?
  1. 1-2296207-2
    TE Connectivity
    12P PM PLUG VAL-U-LOK PM GWT/V0
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-2296207-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-2296207-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-2296207-2 would you like to use for your alert(s)?
  • Please alert me when 1-2296207-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-2296207-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-2296207-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-2296207-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-2296207-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-2296207-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: