1-2296207-4
TE Connectivity
Description: 14P PM PLUG VAL-U-LOK PM GWT/V0

Overview of 1-2296207-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-2296207-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-1-2296207-4-ND
DigiKey 14P PM PLUG VAL-U-LOK PM GWT/V0 Min Qty: 200 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 2451
In Stock
  • 200 $0.3600
  • 1,000 $0.3500
$0.3500 / $0.3600 Buy Now
DISTI # 17-1-2296207-4-ND
DigiKey 14P PM PLUG VAL-U-LOK PM GWT/V0 Min Qty: 200 Lead time: 18 Weeks Container: Bag Temporarily Out of Stock
  • 3,000 $0.3232
$0.3232 Buy Now
DISTI # 1-2296207-4
Avnet Americas 14P PM PLUG VAL-U-LOK PM GWT/V0 - Bag (Alt: 1-2296207-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 3 Days Container: Bag 0
  • 3,000 $0.2792
$0.2792 Buy Now
DISTI # 571-1-2296207-4
Mouser Electronics Headers & Wire Housings 14P 2ROW 4.2MM PM PLUG RoHS: Compliant 486
  • 1 $0.7600
  • 10 $0.6670
  • 100 $0.3690
  • 500 $0.3130
  • 1,000 $0.2990
  • 2,500 $0.2960
  • 10,000 $0.2930
  • 25,000 $0.2910
$0.2910 / $0.7600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Bag 0
Bag
  • 3,000 $0.2790
$0.2790 Buy Now
DISTI # AMP1-2296207-4
Heilind Electronics 14P PM PLUG VAL-U-LOK PM GWT/V Americas - 0 in Stock
  • 3,000 $0.3592
  • 4,500 $0.3538
  • 21,500 $0.3096
$0.3096 / $0.3592 Buy Now
Onlinecomponents.com 14P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant 2451 Partner Stock
  • 50 $0.3888
  • 250 $0.3448
  • 500 $0.3396
  • 750 $0.3345
  • 1,500 $0.3295
  • 2,250 $0.3246
  • 3,000 $0.3197
$0.3197 / $0.3888 Buy Now
DISTI # 25897538
Verical 14P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 1630 Americas - 3000
  • 102 $0.0600
$0.0600 Buy Now
DISTI # 59888423
Verical 14P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant Min Qty: 184 Package Multiple: 1 Americas - 2451
  • 1 $0.3400
  • 1,000 $0.3300
$0.3300 / $0.3400 Buy Now
DISTI # 122962074-TEC
TME 1-2296207-4 Min Qty: 110 2451
  • 110 $0.3456
  • 1,100 $0.3396
  • 2,200 $0.3320
$0.3320 / $0.3456 Buy Now
DISTI # AMP1-2296207-4
Interstate Connecting Components 14P PM PLUG VAL-U-LOK PM GWT/V 0
  • 3,000 $0.3592
  • 4,500 $0.3538
  • 21,500 $0.3096
$0.3096 / $0.3592 Buy Now
Chip 1 Exchange INSTOCK 3186
RFQ
DISTI # 1-2296207-4
Avnet Abacus (Alt: 1-2296207-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757107226818
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 3000
  • 600 $0.0654
$0.0654 Buy Now
DISTI # C1S114405629059
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 2451
  • 200 $0.3830
  • 1,000 $0.3730
  • 2,000 $0.3470
$0.3470 / $0.3830 Buy Now
Master Electronics 14P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant 2451 Partner Stock
  • 50 $0.3888
  • 250 $0.3448
  • 500 $0.3396
  • 750 $0.3345
  • 1,500 $0.3295
  • 2,250 $0.3246
  • 3,000 $0.3197
$0.3197 / $0.3888 Buy Now

CAD Models for 1-2296207-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-2296207-4 by TE Connectivity

1-2296207-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
15 N
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.165 inch
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Terminal Pitch
4.2 mm
Total Number of Contacts
14
Want to compare parts?
  1. 1-2296207-4
    TE Connectivity
    14P PM PLUG VAL-U-LOK PM GWT/V0
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-2296207-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-2296207-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-2296207-4 would you like to use for your alert(s)?
  • Please alert me when 1-2296207-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-2296207-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-2296207-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-2296207-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-2296207-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-2296207-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: