-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18P PM PLUG VAL-U-LOK PM GWT/V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9029
|
Newark | Headers & Wire Housings 18P 2Row 4.2Mm Pm Plug |Amp Te Connectivity 1-2296207-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 | Buy Now |
DISTI #
2266-1-2296207-8-ND
|
DigiKey | 18P PM PLUG VAL-U-LOK PM GWT/V0 Min Qty: 200 Lead time: 31 Weeks Container: Bag MARKETPLACE PRODUCT |
3479 In Stock |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
17-1-2296207-8-ND
|
DigiKey | 18P PM PLUG VAL-U-LOK PM GWT/V0 Min Qty: 200 Lead time: 31 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3373 | Buy Now |
DISTI #
1-2296207-8
|
Avnet Americas | 18P PM PLUG VAL-U-LOK PM GWT/V0 - Bag (Alt: 1-2296207-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 3 Days Container: Bag | 0 |
|
$0.2913 | Buy Now |
DISTI #
571-1-2296207-8
|
Mouser Electronics | Headers & Wire Housings 18P 2ROW 4.2MM PM PLUG RoHS: Compliant | 278 |
|
$0.2910 / $0.8000 | Buy Now |
DISTI #
V99:2348_16384878
|
Arrow Electronics | 18P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1630 | Americas - 2000 |
|
$0.0606 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$0.2920 | Buy Now |
DISTI #
AMP1-2296207-8
|
Heilind Electronics | 18P PM PLUG VAL-U-LOK PM GWT/V | Americas - 0 in Stock |
|
$0.3231 / $0.3806 | Buy Now |
|
Onlinecomponents.com | 18P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant |
3479 Partner Stock |
|
$0.2730 / $0.4014 | Buy Now |
DISTI #
54161989
|
Verical | 18P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 3479 |
|
$0.3300 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2296207-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2296207-8
TE Connectivity
18P PM PLUG VAL-U-LOK PM GWT/V0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 4.2 mm | |
Total Number of Contacts | 18 |