Part Details for 1-2308323-1 by TE Connectivity
Overview of 1-2308323-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-2308323-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1075
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Crimp Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity 1-2308323-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$55.5000 | Buy Now |
DISTI #
2266-1-2308323-1-ND
|
DigiKey | CONN PLUG HSNG FMALE 8POS INLINE Min Qty: 1 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$67.9800 / $71.9800 | Buy Now |
DISTI #
A126174-ND
|
DigiKey | CONN PLUG HSNG FMALE 8POS INLINE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
9 In Stock |
|
$60.5050 / $67.6500 | Buy Now |
DISTI #
1-2308323-1
|
Avnet Americas | - Bulk (Alt: 1-2308323-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$55.6606 / $66.9814 | Buy Now |
DISTI #
23AC1075
|
Avnet Americas | - Bulk (Alt: 23AC1075) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 14 Partner Stock |
|
$59.8200 / $65.0600 | Buy Now |
DISTI #
571-1-2308323-1
|
Mouser Electronics | Circular Metric Connectors M12 A-CODED M-8 CAB CRIMP FEMALE 4-6.5mm RoHS: Compliant | 43 |
|
$60.5000 / $65.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$55.5000 | Buy Now |
DISTI #
AMP1-2308323-1
|
Heilind Electronics | M12 A-CODED F-8 CABLE GLAND CONNECTOR FEMALE | Americas - 0 in Stock |
|
$69.3676 / $70.4030 | Buy Now |
|
Onlinecomponents.com | M12 A-CODED F-8 CAB GLAND CONECTR FEMALE RoHS: Compliant |
25 Partner Stock |
|
$62.3600 / $84.7000 | Buy Now |
DISTI #
62534419
|
Verical | Conn M12 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$63.7500 / $67.5000 | Buy Now |
Part Details for 1-2308323-1
1-2308323-1 CAD Models
1-2308323-1 Part Data Attributes
|
1-2308323-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308323-1
TE Connectivity
M12 A-CODED F-8 CAB GLAND CONECTR FEMALE Product Type:Connector Kit;Connector System:Cable-to-Cable;Number of Positions:8;Sealable:Yes;Connector & Contact Terminates To:Wire & Cable Connector Kit Cable-to-Cable 8 | M12 Straight A8 Pg Clamp | Part# 1-2308323-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |