Part Details for 1-2312501-2 by TE Connectivity
Overview of 1-2312501-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2312501-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1082
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Crimp Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity 1-2312501-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2200 / $74.3300 | Buy Now |
DISTI #
A126162-ND
|
DigiKey | CONN PLUG HSNG FMALE 5POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
30 In Stock |
|
$62.6086 / $70.0000 | Buy Now |
DISTI #
1-2312501-2
|
Avnet Americas | - Bulk (Alt: 1-2312501-2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$63.9909 | Buy Now |
DISTI #
571-1-2312501-2
|
Mouser Electronics | Circular Metric Connectors M12 A-CODE M-5 CRIMP CONN FEMALE 5.5-9mm RoHS: Compliant | 7 |
|
$62.6000 / $70.0000 | Buy Now |
DISTI #
71033578
|
RS | Circular Metric Connector M12 A-codedF-5 Cable gland connector Female | TE Connectivity 1-2312501-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$67.3600 / $73.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$57.4300 | Buy Now |
DISTI #
AMP1-2312501-2
|
Heilind Electronics | M12 A-CODED F-5 CABLE GLAND CONNECTOR FEMALE | Americas - 34 in Stock |
|
$51.9851 / $65.7170 | Buy Now |
|
Onlinecomponents.com | M12 A-CODED F-5 CAB GLAND CONECTR FEMALE RoHS: Compliant |
136 In Stock |
|
$49.2100 / $65.3900 | Buy Now |
DISTI #
123125012-TEC
|
TME | 1-2312501-2 Min Qty: 1 | 36 |
|
$56.9714 / $67.0344 | Buy Now |
DISTI #
AMP1-2312501-2
|
Interstate Connecting Components | M12 A-CODED F-5 CABLE GLAND CONNECTOR FEMALE | 11 |
|
$51.9851 / $65.7170 | Buy Now |
Part Details for 1-2312501-2
1-2312501-2 CAD Models
1-2312501-2 Part Data Attributes
|
1-2312501-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2312501-2
TE Connectivity
M12 A-CODED F-5 CAB GLAND CONECTR FEMALE Product Type:Connector Kit;Connector System:Cable-to-Cable;Number of Positions:5;Sealable:Yes;Connector & Contact Terminates To:Wire & Cable Connector Kit Cable-to-Cable 5 | M12 Straight A5 Pg Clamp | Part# 1-2312501-2 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |