Part Details for 1-2312547-2 by TE Connectivity
Overview of 1-2312547-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2312547-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0527
|
Newark | Circular Metric Conn M12 A-Cod M-8 Cable Crimp |Amp Te Connectivity 1-2312547-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$53.3700 / $56.4500 | Buy Now |
DISTI #
A126163-ND
|
DigiKey | CONN RCPT HSNG MALE 8POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$51.3208 / $57.3800 | Buy Now |
DISTI #
1-2312547-2
|
Avnet Americas | - Bulk (Alt: 1-2312547-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2118 / $56.8142 | Buy Now |
DISTI #
571-1-2312547-2
|
Mouser Electronics | Circular Metric Connectors M12 A-COD M-8 CABLE CRIMP MALE 5.5-9mm RoHS: Compliant | 0 |
|
$51.3200 / $51.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$47.0800 | Buy Now |
DISTI #
AMP1-2312547-2
|
Heilind Electronics | M12 A-CODED M-8 CABLE GLAND CONNECTOR MALE | Americas - 11 in Stock |
|
$58.8382 / $59.7165 | Buy Now |
|
Onlinecomponents.com | M12 A-CODE M-8 CABLE GLAND CONECTR MALE RoHS: Compliant |
110 Partner Stock |
|
$52.9000 / $71.8400 | Buy Now |
DISTI #
34410943
|
Verical | Conn M12 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Box Min Qty: 2 Package Multiple: 1 | Americas - 110 |
|
$53.0100 / $57.2500 | Buy Now |
DISTI #
1-2312547-2
|
Avnet Americas | - Bulk (Alt: 1-2312547-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2118 / $56.8142 | Buy Now |
DISTI #
AMP1-2312547-2
|
Interstate Connecting Components | M12 A-CODED M-8 CABLE GLAND CONNECTOR MALE | 3 |
|
$58.8382 / $59.7165 | Buy Now |
Part Details for 1-2312547-2
1-2312547-2 CAD Models
1-2312547-2 Part Data Attributes:
|
1-2312547-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2312547-2
TE Connectivity
M12 A-CODE M-8 CABLE GLAND CONECTR MALE Product Type:Connector Kit;Connector System:Cable-to-Cable;Number of Positions:8;Sealable:Yes;Connector & Contact Terminates To:Wire & Cable Connector Kit Cable-to-Cable 8 | M12 Straight A8 Pg Clamp | Part# 1-2312547-2 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |