Part Details for 1-2314811-4 by TE Connectivity
Overview of 1-2314811-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2314811-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2314811-4-ND
|
DigiKey | 14P,2MM,B-B,REC,DRVT,2.0,SN,TB W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1979 In Stock |
|
$0.5674 / $0.8600 | Buy Now |
DISTI #
1-2314811-4
|
Avnet Americas | Connector Socket Strip 14-Position 2-Row 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 1-2314811-4) Min Qty: 2000 Package Multiple: 40 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$0.8357 | Buy Now |
DISTI #
571-1-2314811-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 14P,2MM,B-B,REC,DRVT 2.0,SN,TB W/CAP RoHS: Compliant | 0 |
|
$0.9350 / $1.0500 | Order Now |
DISTI #
72050406
|
RS | Connector, AMPMODU, 14P,2Mm, B-B, Rec, Drvt,2.0,Sn, Tb W/Cap | TE Connectivity 1-2314811-4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.2500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 40 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.8200 | Buy Now |
DISTI #
AMP1-2314811-4
|
Heilind Electronics | 14P,2MM,B-B,REC,DRVT,2.0,SN,TB | Americas - 0 in Stock |
|
$0.9701 / $1.0394 | Buy Now |
|
Onlinecomponents.com | 14P,2MM,B-B,REC,DRVT,2.0,SN,TB W/CAP RoHS: Compliant | 0 |
|
$0.8640 / $1.8110 | Buy Now |
DISTI #
AMP1-2314811-4
|
Interstate Connecting Components | 14P,2MM,B-B,REC,DRVT,2.0,SN,TB | 0 |
|
$0.9701 / $1.0394 | Buy Now |
|
Master Electronics | 14P,2MM,B-B,REC,DRVT,2.0,SN,TB W/CAP RoHS: Compliant | 0 |
|
$0.8640 / $1.8110 | Buy Now |
Part Details for 1-2314811-4
1-2314811-4 CAD Models
1-2314811-4 Part Data Attributes
|
1-2314811-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2314811-4
TE Connectivity
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Body Breadth | 0.157 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-2314811-4
This table gives cross-reference parts and alternative options found for 1-2314811-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2314811-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2307728-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314811-4 vs 1-2307728-4 |
1-2314916-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314811-4 vs 1-2314916-4 |
1-2314819-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314811-4 vs 1-2314819-4 |
1-2314826-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314811-4 vs 1-2314826-4 |
1-2314923-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314811-4 vs 1-2314923-4 |
1-2307730-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314811-4 vs 1-2307730-4 |
1-2314843-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314811-4 vs 1-2314843-4 |
1-2307729-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314811-4 vs 1-2307729-4 |
1-2307817-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314811-4 vs 1-2307817-4 |
1-2314824-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314811-4 vs 1-2314824-4 |