-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5498
|
Newark | Connector, Rcpt, 14Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Connector Mounting:Surface Mount, Product Range:Ampmodu 2Mm, Contact Material:-, Contact Plating:-Rohs Compliant: Yes |Te Connectivity 1-2314844-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 633 |
|
$1.3100 | Buy Now |
DISTI #
17-1-2314844-4-ND
|
DigiKey | CONN RCPT 14 POS 0.079" GOLD SMD Min Qty: 1 Lead time: 17 Weeks Container: Tube |
553 In Stock |
|
$1.2383 / $2.9300 | Buy Now |
DISTI #
41AH5498
|
Avnet Americas | Connector Socket Strip 14-Position 2-Row 2mm Solder Straight Surface Mount T/R - Bulk (Alt: 41AH5498) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 633 Partner Stock |
|
$1.3700 / $2.2600 | Buy Now |
DISTI #
1-2314844-4
|
Avnet Americas | Connector Socket Strip 14-Position 2-Row 2mm Solder Straight Surface Mount T/R - Rail/Tube (Alt: 1-2314844-4) Min Qty: 2000 Package Multiple: 40 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$1.0978 | Buy Now |
DISTI #
571-1-2314844-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 14P,2MM,B-B,RE,DRVT, SMD,0.1AU,TB,W/CP RoHS: Compliant | 583 |
|
$1.1300 / $1.1600 | Buy Now |
DISTI #
72016351
|
RS | Connector, 14P,2MM, B-B, RE, DRVT, SMD,0.1AU, TB, W/CP | TE Connectivity 1-2314844-4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.0800 | Buy Now |
DISTI #
AMP1-2314844-4
|
Heilind Electronics | 14P,2MM,B-B,REC,DRVT,SMD,0.1AU | Americas - 0 in Stock |
|
$1.2770 / $1.3682 | Buy Now |
|
Onlinecomponents.com | 14P,2MM,B-B,REC,DRVT,SMD,0.1AU,TB,W/CP RoHS: Compliant |
4000 Partner Stock |
|
$1.1000 / $1.3400 | Buy Now |
DISTI #
1-2314844-4
|
TTI | Board to Board & Mezzanine Connectors 14P,2MM,B-B,RE,DRVT, SMD,0.1AU,TB,W/CP Min Qty: 2000 Package Multiple: 40 Container: Tube | Americas - 0 |
|
$1.1100 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2314844-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2314844-4
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.157 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.94u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2314844-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2314844-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2307728-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314844-4 vs 1-2307728-4 |
1-2314916-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314844-4 vs 1-2314916-4 |
1-2314819-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314844-4 vs 1-2314819-4 |
1-2314826-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314844-4 vs 1-2314826-4 |
1-2314923-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314844-4 vs 1-2314923-4 |
1-2307730-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314844-4 vs 1-2307730-4 |
1-2314843-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314844-4 vs 1-2314843-4 |
1-2307729-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314844-4 vs 1-2307729-4 |
1-2307817-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314844-4 vs 1-2307817-4 |
1-2314824-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314844-4 vs 1-2314824-4 |