Part Details for 1-2314860-8 by TE Connectivity
Overview of 1-2314860-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-2314860-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2314860-8
|
Avnet Americas | 18P,2MM,B-B,REC,DRVT,OTR,2.8,0.1AU,TB - Rail/Tube (Alt: 1-2314860-8) Min Qty: 1750 Package Multiple: 35 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$1.3747 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1750 Package Multiple: 35 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.3500 | Buy Now |
DISTI #
AMP1-2314860-8
|
Heilind Electronics | 18P,2MM,B-B,REC,DRVT,OTR,2.8,0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18P,2MM,B-B,REC,DRVT,OTR,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$1.4200 / $2.9800 | Buy Now |
DISTI #
AMP1-2314860-8
|
Interstate Connecting Components | 18P,2MM,B-B,REC,DRVT,OTR,2.8,0 | 0 |
|
Buy Now | |
|
Master Electronics | 18P,2MM,B-B,REC,DRVT,OTR,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$1.4200 / $2.9800 | Buy Now |
Part Details for 1-2314860-8
1-2314860-8 CAD Models
1-2314860-8 Part Data Attributes
|
1-2314860-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2314860-8
TE Connectivity
Board Connector, 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.157 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.94u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |