-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5502
|
Newark | Connector, Rcpt, 10Pos, 1Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu 2Mm, Contact Material:- Rohs Compliant: Yes |Te Connectivity 1-2314876-0 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$0.8410 | Buy Now |
DISTI #
17-1-2314876-0-ND
|
DigiKey | 10P,2MM,B-B,REC,SRVT,2.7,0.1AU,T Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1762 In Stock |
|
$1.0108 / $1.9500 | Buy Now |
DISTI #
41AH5502
|
Avnet Americas | Connector Socket Strip 10-Position 1-Row 2mm Solder Straight Through Hole Tube - Bulk (Alt: 41AH5502) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 499 Partner Stock |
|
$1.4200 | Buy Now |
DISTI #
1-2314876-0
|
Avnet Americas | Connector Socket Strip 10-Position 1-Row 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 1-2314876-0) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 28 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$0.9118 | Buy Now |
DISTI #
571-1-2314876-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10P,2MM,B-B,REC,SRVT 2.7,0.1AU,TB RoHS: Compliant | 1173 |
|
$0.9600 / $1.9400 | Buy Now |
DISTI #
72015845
|
RS | Connector, 10P,2MM, B-B, REC, SRVT,2.7,0.1AU, TB | TE Connectivity 1-2314876-0 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 28 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.8410 | Buy Now |
DISTI #
AMP1-2314876-0
|
Heilind Electronics | 10P,2MM,B-B,REC,SRVT,2.7,0.1AU | Americas - 0 in Stock |
|
$0.9958 / $1.0831 | Buy Now |
|
Onlinecomponents.com | 10P,2MM,B-B,REC,SRVT,2.7,0.1AU,TB RoHS: Compliant |
2688 In Stock |
|
$0.9270 / $1.6500 | Buy Now |
DISTI #
1-2314876-0
|
TTI | Board to Board & Mezzanine Connectors 10P,2MM,B-B,REC,SRVT 2.7,0.1AU,TB Min Qty: 1400 Package Multiple: 28 Container: Tube | Americas - 0 |
|
$0.9500 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2314876-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2314876-0
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.079 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.94u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2314876-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2314876-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2317206-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 1-2314876-0 vs 1-2317206-0 |
2MM-RD-S10-S-T-TB | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314876-0 vs 2MM-RD-S10-S-T-TB |
2MM-R-S10-VT-02-F-TB | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314876-0 vs 2MM-R-S10-VT-02-F-TB |
5-534237-8 | 10 MODII VRT SR CE 100/115 | TE Connectivity | 1-2314876-0 vs 5-534237-8 |
5025841067 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, | Molex | 1-2314876-0 vs 5025841067 |
147726-9 | 10 MODIV VRT SR OUTRIGGER 10AU | TE Connectivity | 1-2314876-0 vs 147726-9 |
1-2317204-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2314876-0 vs 1-2317204-0 |
146763-3 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 1-2314876-0 vs 146763-3 |
5025841065 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, | Molex | 1-2314876-0 vs 5025841065 |
502584-1068 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, ROHS COMPLIANT | Molex | 1-2314876-0 vs 502584-1068 |