1-2314924-4
TE Connectivity
Description: Board Connector

Overview of 1-2314924-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1-2314924-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AH5505
Newark Connector, Rcpt, 14Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Ampmodu 2Mm, Contact Material:- Rohs Compliant: Yes |Te Connectivity 1-2314924-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 800
  • 1 $0.3430
  • 10 $0.3430
$0.3430 Buy Now
DISTI # 17-1-2314924-4CT-ND
DigiKey 14P,2MM,B-B,REC,DRHZ,2.8,0.1AU,T Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 364
In Stock
  • 1 $1.4900
  • 10 $1.2940
  • 400 $1.1063
$1.1063 / $1.4900 Buy Now
DISTI # 41AH5505
Avnet Americas Conn Socket Strip RCP 14 POS 2mm Solder RA Through Hole T/R - Product that comes on tape, but is not reeled (Alt: 41AH5505) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack 800 Partner Stock
  • 1 $2.0500
  • 10 $1.9700
  • 25 $2.1000
  • 50 $2.0300
  • 100 $1.9400
$1.9400 / $2.1000 Buy Now
DISTI # 1-2314924-4
Avnet Americas Conn Socket Strip RCP 14 POS 2mm Solder RA Through Hole T/R - Tape and Reel (Alt: 1-2314924-4) Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 5 Days Container: Reel 0
  • 1,200 $1.0621
$1.0621 Buy Now
DISTI # 571-1-2314924-4
Mouser Electronics Board to Board & Mezzanine Connectors 16P,2MM,B-B,REC,DRHZ 2.8,0.1AU,TB RoHS: Compliant 425
  • 1 $1.4900
  • 10 $1.3000
  • 400 $1.2900
  • 800 $1.1000
$1.1000 / $1.4900 Buy Now
DISTI # 72016189
RS Connector, 14P,2MM, B-B, REC, DRHZ,2.8,0.1AU, TB | TE Connectivity 1-2314924-4 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk 0
  • 1,200 $1.3500
  • 2,400 $1.2800
$1.2800 / $1.3500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 15 Weeks Container: Reel 0
Reel
  • 1,200 $1.0500
$1.0500 Buy Now
DISTI # AMP1-2314924-4
Heilind Electronics 14P,2MM,B-B,REC,DRHZ,2.8,0.1AU Americas - 0 in Stock
  • 1,200 $1.3210
  • 6,000 $1.2329
$1.2329 / $1.3210 Buy Now
Onlinecomponents.com 14P,2MM,B-B,REC,DRHZ,2.8,0.1AU,TR RoHS: Compliant 2800 Partner Stock
  • 25 $1.3700
  • 50 $1.3200
  • 100 $1.3000
  • 300 $1.2000
  • 600 $1.1000
  • 900 $1.0800
  • 1,200 $1.0700
$1.0700 / $1.3700 Buy Now
DISTI # 1-2314924-4
TTI Board to Board & Mezzanine Connectors 16P,2MM,B-B,REC,DRHZ 2.8,0.1AU,TB Min Qty: 1200 Package Multiple: 400 Container: Reel Americas - 0
  • 1,200 $1.0700
$1.0700 Buy Now
DISTI # 123149244-TEC
TME 1-2314924-4 Min Qty: 400 2800
  • 400 $1.3080
  • 800 $1.2924
  • 1,200 $1.2323
$1.2323 / $1.3080 Buy Now
DISTI # AMP1-2314924-4
Interstate Connecting Components 14P,2MM,B-B,REC,DRHZ,2.8,0.1AU 0
  • 1,200 $1.3210
  • 6,000 $1.2329
$1.2329 / $1.3210 Buy Now
Chip 1 Exchange INSTOCK 3640
RFQ
DISTI # 1-2314924-4
Avnet Abacus Conn Socket Strip RCP 14 POS 2mm Solder RA Through Hole T/R (Alt: 1-2314924-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114408330536
Chip1Stop Board-to-board connector RoHS: Compliant 2800
  • 400 $1.4000
  • 800 $1.2900
  • 1,200 $1.2400
$1.2400 / $1.4000 Buy Now
Master Electronics 14P,2MM,B-B,REC,DRHZ,2.8,0.1AU,TR RoHS: Compliant 2800 Partner Stock
  • 25 $1.3700
  • 50 $1.3200
  • 100 $1.3000
  • 300 $1.2000
  • 600 $1.1000
  • 900 $1.0800
  • 1,200 $1.0700
$1.0700 / $1.3700 Buy Now

CAD Models for 1-2314924-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-2314924-4 by TE Connectivity

1-2314924-4
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
14 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.185 inch
Body Depth
0.161 inch
Body Length
0.551 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
3.94u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-2314924-4
    TE Connectivity
    Board Connector
    VS

Alternate Parts for 1-2314924-4

This table gives cross-reference parts and alternative options found for 1-2314924-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2314924-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-2307728-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 1-2314924-4 vs 1-2307728-4
1-2314916-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-2314924-4 vs 1-2314916-4
1-2314819-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-2314924-4 vs 1-2314819-4
1-2314826-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-2314924-4 vs 1-2314826-4
1-2314923-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-2314924-4 vs 1-2314923-4
1-2307730-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 1-2314924-4 vs 1-2307730-4
1-2314843-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 1-2314924-4 vs 1-2314843-4
1-2307729-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 1-2314924-4 vs 1-2307729-4
1-2307817-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 1-2314924-4 vs 1-2307817-4
1-2314824-4 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 1-2314924-4 vs 1-2314824-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-2314924-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-2314924-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-2314924-4 would you like to use for your alert(s)?
  • Please alert me when 1-2314924-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-2314924-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-2314924-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-2314924-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-2314924-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-2314924-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: