Part Details for 1-2315715-1 by TE Connectivity
Overview of 1-2315715-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-2315715-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4386
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Crimp Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity 1-2315715-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$18.3300 | Buy Now |
DISTI #
A127565-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23 In Stock |
|
$111.3370 / $114.5600 | Buy Now |
DISTI #
1-2315715-1
|
Avnet Americas | - Bulk (Alt: 1-2315715-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$94.2584 / $113.4296 | Buy Now |
DISTI #
50AC4386
|
Avnet Americas | - Bulk (Alt: 50AC4386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 4 Partner Stock |
|
$111.0400 / $151.7800 | Buy Now |
DISTI #
571-1-2315715-1
|
Mouser Electronics | Circular Metric Connectors M12 X-CODE F-8 CON CAT7 RADOX 8.1MM H&S RoHS: Compliant | 0 |
|
$116.9700 / $137.1300 | Order Now |
|
Future Electronics | 8 Position Full Metal Shell 22-24 AWG Shielded Sealable Cable to Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$111.3400 / $116.9100 | Buy Now |
DISTI #
AMP1-2315715-1
|
Heilind Electronics | M12 X-CODE F-8 CON RADOX 8.1MM, H&S | Americas - 18 in Stock |
|
$117.4706 / $119.2239 | Buy Now |
|
Onlinecomponents.com | M12 X-CODE F-8 CON RADOX 8.1MM, H&S RoHS: Compliant |
119 Partner Stock |
|
$103.5400 / $131.2900 | Buy Now |
DISTI #
1-2315715-1
|
TTI | Circular Metric Connectors M12 X-CODE F-8 CON CAT7 RADOX 8.1MM H&S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$82.6300 / $99.3100 | Buy Now |
DISTI #
1-2315715-1
|
Avnet Americas | - Bulk (Alt: 1-2315715-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$94.2584 / $113.4296 | Buy Now |
Part Details for 1-2315715-1
1-2315715-1 CAD Models
1-2315715-1 Part Data Attributes
|
1-2315715-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2315715-1
TE Connectivity
Circular Connector, 8 Contact(s), Brass, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | X | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |