Part Details for 1-2315715-2 by TE Connectivity
Overview of 1-2315715-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2315715-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4387
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Crimp Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity 1-2315715-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$99.8500 / $122.9000 | Buy Now |
DISTI #
A127566-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
49 In Stock |
|
$111.3370 / $114.5600 | Buy Now |
DISTI #
1-2315715-2
|
Avnet Americas | Circular Connector M12 Receptacle 8 Position CAT 7 Socket Contact Cable Mount Crimp - Bulk (Alt: 1-2315715-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$94.2584 / $113.4296 | Buy Now |
DISTI #
50AC4387
|
Avnet Americas | Circular Connector M12 Receptacle 8 Position CAT 7 Socket Contact Cable Mount Crimp - Bulk (Alt: 50AC4387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 47 Partner Stock |
|
$111.0400 / $151.7800 | Buy Now |
DISTI #
571-1-2315715-2
|
Mouser Electronics | Circular Metric Connectors M12 X-CODE F-8 CON CAT7, TE RoHS: Compliant | 1 |
|
$111.3300 / $114.5600 | Buy Now |
|
Future Electronics | 8 Position Full Metal Shell 22-24 AWG Shielded Sealable Cable to Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$89.7900 / $94.2800 | Buy Now |
DISTI #
AMP1-2315715-2
|
Heilind Electronics | M12 X-CODE F-8 CON 8.4MM, TE | Americas - 73 in Stock |
|
$117.4706 / $119.2239 | Buy Now |
|
Onlinecomponents.com | M12 X-CODE F-8 CON 8.4MM, TE RoHS: Compliant |
149 Partner Stock |
|
$105.6100 / $133.9200 | Buy Now |
DISTI #
1-2315715-2
|
TTI | Circular Metric Connectors M12 X-CODE F-8 CON CAT7, TE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$96.8200 / $98.7600 | Buy Now |
DISTI #
1-2315715-2
|
Avnet Americas | Circular Connector M12 Receptacle 8 Position CAT 7 Socket Contact Cable Mount Crimp - Bulk (Alt: 1-2315715-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$94.2584 / $113.4296 | Buy Now |
Part Details for 1-2315715-2
1-2315715-2 CAD Models
1-2315715-2 Part Data Attributes
|
1-2315715-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2315715-2
TE Connectivity
Circular Connector, 8 Contact(s), Brass, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | X | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |