-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7114
|
Newark | Housing Connector, Rcpt, 12Pos, 2Mm, Product Range:Ampmodu Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:2Mm, For Use With:Amp 28-24Awg 2316113 & 30-28Awg 2316114 Crimp Socket Contacts Rohs Compliant: Yes |Te Connectivity 1-2316102-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2400 |
|
$0.0980 | Buy Now |
DISTI #
17-1-2316102-2-ND
|
DigiKey | CONN RCPT HSG 12POS 2.00MM Min Qty: 1 Lead time: 23 Weeks Container: Box |
4803 In Stock |
|
$0.2886 / $0.5000 | Buy Now |
DISTI #
1-2316102-2
|
Avnet Americas | Connector Housing Unsealed Wire to Board Receptacle 12-Position 2mm Straight Cable Mount Bulk - Bulk (Alt: 1-2316102-2) Min Qty: 4800 Package Multiple: 4800 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3763 / $0.4249 | Buy Now |
DISTI #
83AH7114
|
Avnet Americas | Connector Housing Unsealed Wire to Board Receptacle 12-Position 2mm Straight Cable Mount Bulk - Bulk (Alt: 83AH7114) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 2400 Partner Stock |
|
$0.7210 / $0.9150 | Buy Now |
DISTI #
571-1-2316102-2
|
Mouser Electronics | Headers & Wire Housings 12P,2MM,REC,HSG, SR,CRIMP,PLAIN,BOX RoHS: Compliant | 4772 |
|
$0.4070 / $0.8800 | Buy Now |
DISTI #
72052441
|
RS | Connector, AMPMODU, 12P,2Mm, Rec, Hsg, Sr, Crimp, Plain, Box | TE Connectivity 1-2316102-2 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4460 / $0.4600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4800 Package Multiple: 4800 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.3580 | Buy Now |
DISTI #
AMP1-2316102-2
|
Heilind Electronics | 12P,2MM,REC,HSG,SR, CRIMP,BOX | Americas - 0 in Stock |
|
$0.3976 / $0.4228 | Buy Now |
|
Onlinecomponents.com | 12P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX RoHS: Compliant |
14400 Partner Stock |
|
$0.3614 / $0.6097 | Buy Now |
DISTI #
AMP1-2316102-2
|
Interstate Connecting Components | 12P,2MM,REC,HSG,SR, CRIMP,BOX | 0 |
|
$0.3976 / $0.4228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2316102-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2316102-2
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |