-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2316511-1
|
Avnet Americas | LUMAWISE DRIVE Type Z50 LED Holder for BridgeLux V18/Soleriq19 Series 24 x 24 COB - Bulk (Alt: 1-2316511-1) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71716404
|
RS | LUMAWISE DRIVE Z50, DALI, 0.5A, 24X24 | TE Connectivity 1-2316511-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5000 / $29.2600 | RFQ |
|
Future Electronics | LUMAWISE Drive Z50 Dali 0.5 A 24 x 24 LED Holder RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$23.5000 / $24.6800 | Buy Now |
DISTI #
AMP1-2316511-1
|
Heilind Electronics | DRVR ON BD LED HLDR,DALI 2.0 500MA,24X24 COB | Americas - 30 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LUMAWISE DRIVE TYPE Z50, DALI VERSION |
40 Partner Stock |
|
$22.2300 / $130.6500 | Buy Now |
DISTI #
1-2316511-1
|
Avnet Americas | LUMAWISE DRIVE Type Z50 LED Holder for BridgeLux V18/Soleriq19 Series 24 x 24 COB - Bulk (Alt: 1-2316511-1) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-2316511-1
|
Avnet Americas | LUMAWISE DRIVE Type Z50 LED Holder for BridgeLux V18/Soleriq19 Series 24 x 24 COB - Bulk (Alt: 1-2316511-1) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-2316511-1
|
PEI Genesis | LED Lighting Mounting Access | 40 |
|
Buy Now | |
|
Master Electronics | LUMAWISE DRIVE TYPE Z50, DALI VERSION |
40 Partner Stock |
|
$22.2300 / $130.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy