Part Details for 1-2317212-1 by TE Connectivity
Overview of 1-2317212-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-2317212-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2317212-1-ND
|
DigiKey | 11P,2MM,REC,IDC,LATCH,26-30,STRI Min Qty: 1440 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9936 | Buy Now |
DISTI #
1-2317212-1
|
Avnet Americas | Connector IDC Receptacle 11 Position 2mm IDT Straight Cable Mount Tube - Rail/Tube (Alt: 1-2317212-1) Min Qty: 1440 Package Multiple: 1440 Container: Tube | 0 |
|
$1.7116 / $1.9325 | Buy Now |
DISTI #
571-1-2317212-1
|
Mouser Electronics | Headers & Wire Housings 11P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76 RoHS: Compliant | 0 |
|
$1.8800 / $2.0200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1440 Package Multiple: 1440 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$1.6300 | Buy Now |
DISTI #
AMP1-2317212-1
|
Heilind Electronics | 11P,2MM,REC,IDC,LATCH,26-30,ST | Americas - 0 in Stock |
|
$2.0299 / $2.0602 | Buy Now |
|
Onlinecomponents.com | 11P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76 RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
DISTI #
AMP1-2317212-1
|
Interstate Connecting Components | 11P,2MM,REC,IDC,LATCH,26-30,ST | 0 |
|
$2.0299 / $2.0602 | Buy Now |
|
Master Electronics | 11P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76 RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
Part Details for 1-2317212-1
1-2317212-1 CAD Models
1-2317212-1 Part Data Attributes
|
1-2317212-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2317212-1
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |