-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2317570-6
|
Avnet Americas | Anti-Vandal Pushbutton Switch DPST Momentary 3A 250 VAC Quick Connect Panel Mount - Bulk (Alt: 1-2317570-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$15.5531 / $18.7165 | Buy Now |
DISTI #
571-1-2317570-6
|
Mouser Electronics | Pushbutton Switches AV22 DPM 3A MOVING RING R&B 24V RoHS: Compliant | 0 |
|
$19.7700 / $20.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$16.4800 | Buy Now |
DISTI #
AMP1-2317570-6
|
Heilind Electronics | AV22 DPM 3A MOVING RING R&B 24 | Americas - 0 in Stock |
|
$19.3833 / $19.6726 | Buy Now |
|
Onlinecomponents.com | AV22 DPM 3A MOVING RING R&B 24V RoHS: Compliant | 0 |
|
$16.3600 / $34.2700 | Buy Now |
DISTI #
AMP1-2317570-6
|
Interstate Connecting Components | AV22 DPM 3A MOVING RING R&B 24 | 0 |
|
$19.3833 / $19.6726 | Buy Now |
DISTI #
000000000005639025
|
Sager | Pushbutton Switches AV22 DPM 3A MOVING RING R&B 24V Min Qty: 100 | 0 |
|
$17.3000 / $19.2200 | Buy Now |
|
Master Electronics | AV22 DPM 3A MOVING RING R&B 24V RoHS: Compliant | 0 |
|
$16.3600 / $34.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2317570-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2317570-6
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |