-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0533
|
Newark | Pushbutton Sw Av25 Spl 3A Moving Ring Yellow 12V |Amp Te Connectivity 1-2317656-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6600 / $24.8800 | Buy Now |
DISTI #
2266-1-2317656-5-ND
|
DigiKey | AV25 SPL 3A MOVING RING YELLOW 1 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
246 In Stock |
|
$17.6500 / $19.0600 | Buy Now |
DISTI #
3937-1-2317656-5-ND
|
DigiKey | AV25 SPL 3A MOVING RING YELLOW 1 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$28.2899 / $34.9500 | Buy Now |
DISTI #
1-2317656-5
|
Avnet Americas | Anti-Vandal Pushbutton Switch Illuminated SPST ON OFF 3A 250 VAC Quick Connect Panel Mount - Bulk (Alt: 1-2317656-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$14.7421 / $17.7405 | Buy Now |
DISTI #
655-1-2317656-5
|
Mouser Electronics | Pushbutton Switches AV25 SPL 3A MOVING RING YELLOW 12V RoHS: Compliant | 0 |
|
$18.1100 / $18.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$15.6200 | Buy Now |
DISTI #
AMP1-2317656-5
|
Heilind Electronics | AV25 SPL 3A MOVING RING YELLOW | Americas - 0 in Stock |
|
$18.3725 / $18.6467 | Buy Now |
|
Onlinecomponents.com | AV25 SPL 3A MOVING RING YELLOW 12V RoHS: Compliant |
246 Partner Stock |
|
$16.1800 / $27.4900 | Buy Now |
DISTI #
42797285
|
Verical | Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug Min Qty: 4 Package Multiple: 1 | Americas - 246 |
|
$16.5500 / $17.8700 | Buy Now |
DISTI #
1-2317656-5
|
TME | Switch: vandal resistant, Pos: 2, SPST, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 5 | 0 |
|
$25.6200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2317656-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2317656-5
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |