Part Details for 1-2331929-6 by TE Connectivity
Overview of 1-2331929-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2331929-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ0399
|
Newark | Conn, Header, 32Pos, 2Row, 1Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:32Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ampmodu Small Centerline Rohs Compliant: Yes |Te Connectivity 1-2331929-6 RoHS: Compliant Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $4.3000 | Buy Now |
DISTI #
1-2331929-6
|
Avnet Americas | Connector Unshrouded Header 32 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 1-2331929-6) Min Qty: 672 Package Multiple: 672 Lead time: 16 Weeks, 6 Days Container: Tube | 0 |
|
$3.2002 | Buy Now |
DISTI #
571-1-2331929-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 HDR DRVT USP 032 SMT G3 TBK RoHS: Compliant | 0 |
|
$3.7700 / $4.3000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 672 Package Multiple: 672 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$3.1400 | Buy Now |
DISTI #
AMP1-2331929-6
|
Heilind Electronics | SCL 1.0 HDR DRVT USP 032 SMT G | Americas - 0 in Stock |
|
$3.6908 / $3.9803 | Buy Now |
|
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 032 SMT G3 TBK RoHS: Compliant | 0 |
|
$3.3100 / $6.9300 | Buy Now |
DISTI #
AMP1-2331929-6
|
Interstate Connecting Components | SCL 1.0 HDR DRVT USP 032 SMT G | 0 |
|
$3.6908 / $3.9803 | Buy Now |
DISTI #
1-2331929-6
|
Avnet Abacus | Connector Unshrouded Header 32 Position 1mm Solder Straight Surface Mount Tube (Alt: 1-2331929-6) RoHS: Compliant Min Qty: 672 Package Multiple: 32 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SCL 1.0 HDR DRVT USP 032 SMT G3 TBK RoHS: Compliant | 0 |
|
$3.3100 / $6.9300 | Buy Now |
Part Details for 1-2331929-6
1-2331929-6 CAD Models
1-2331929-6 Part Data Attributes
|
1-2331929-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2331929-6
TE Connectivity
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Body Depth | 0.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |