Part Details for 1-2332182-1 by TE Connectivity
Overview of 1-2332182-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2332182-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2332182-1-ND
|
DigiKey | 2POS,PICO MQS,REC HSG,UNSLD,COD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
19990 In Stock |
|
$0.9553 / $1.5800 | Buy Now |
DISTI #
1-2332182-1
|
Avnet Americas | 2POS,PICO MQS,REC HSG,UNSLD,COD A - Bulk (Alt: 1-2332182-1) Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.9353 | Buy Now |
DISTI #
571-1-2332182-1
|
Mouser Electronics | Headers & Wire Housings 2POS,PICO MQS,REC HSG,UNSLD,COD A RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
75066735
|
RS | Housing for Female Terminals, Wire-to-Board, 2 Position, .05 in Centerline, PIC | TE Connectivity 1-2332182-1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0860 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.8510 | Buy Now |
DISTI #
AMP1-2332182-1
|
Heilind Electronics | 2POS,PICO MQS,REC HSG,UNSLD,CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS,PICO MQS,REC HSG,UNSLD,COD A | 0 |
|
$0.8950 / $2.6260 | Buy Now |
DISTI #
1-2332182-1
|
TTI | Headers & Wire Housings 2POS,PICO MQS,REC HSG,UNSLD,COD A Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 20000 In Stock |
|
$1.0900 | Buy Now |
DISTI #
1-2332182-1
|
Avnet Americas | 2POS,PICO MQS,REC HSG,UNSLD,COD A - Bulk (Alt: 1-2332182-1) Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.9353 | Buy Now |
DISTI #
AMP1-2332182-1
|
Interstate Connecting Components | 2POS,PICO MQS,REC HSG,UNSLD,CO | 0 |
|
Buy Now |
Part Details for 1-2332182-1
1-2332182-1 CAD Models
1-2332182-1 Part Data Attributes:
|
1-2332182-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2332182-1
TE Connectivity
Combination Line Connector, Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.194 inch | |
Body Depth | 0.183 inch | |
Body Length | 0.395 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER |