Part Details for 1-2332664-4 by TE Connectivity
Overview of 1-2332664-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-2332664-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8489
|
Newark | Rect Pwr Conn, Plug/Rcpt, 3Pos, 1Row, No. Of Contacts:3Contacts, Product Range:Ump Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Through Hole Right Angle, Pitch Spacing:8Mm, Gender:Plug, Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-2332664-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $20.5700 | Buy Now |
DISTI #
844-1-2332664-4-ND
|
DigiKey | CABLE ASSY 0.315" 3POS F-M Min Qty: 1 Lead time: 19 Weeks Container: Box |
90 In Stock |
|
$11.8800 | Buy Now |
DISTI #
1-2332664-4
|
Avnet Americas | Connector Kit Includes 1 Pieces Each 3 Position Plug/Receptacle Power Connectors - Bulk (Alt: 1-2332664-4) Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
$10.9861 | Buy Now |
DISTI #
571-1-2332664-4
|
Mouser Electronics | Power to the Board UMP,CONNKIT,POWER,PCB,PANEL,3POSN,12AWG RoHS: Compliant | 0 |
|
$12.9000 / $19.7800 | Order Now |
DISTI #
74490962
|
RS | UMP, CONNKIT, POWER, PCB, PANEL,3POSN,12AWG | TE Connectivity 1-2332664-4 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 720 Package Multiple: 720 Lead time: 17 Weeks | 0 |
|
$11.9700 | Buy Now |
DISTI #
AMP1-2332664-4
|
Heilind Electronics | UMP,CONNKIT,POWER,PCB,PANEL,3P | Americas - 0 in Stock |
|
$13.7206 | Buy Now |
|
Onlinecomponents.com | UMP,CONNKIT,POWER,PCB,PANEL,3POSN,12AWG RoHS: Compliant | 0 |
|
$11.9500 / $33.5900 | Buy Now |
DISTI #
1-2332664-4
|
TTI | Power to the Board UMP,CONNKIT,POWER,PCB,PANEL,3POSN,12AWG Min Qty: 720 Package Multiple: 720 | Americas - 0 |
|
$11.9700 | Buy Now |
DISTI #
AMP1-2332664-4
|
Interstate Connecting Components | UMP,CONNKIT,POWER,PCB,PANEL,3P | 0 |
|
$13.7206 | Buy Now |
Part Details for 1-2332664-4
1-2332664-4 CAD Models
1-2332664-4 Part Data Attributes
|
1-2332664-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2332664-4
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG |