Part Details for 1-2332673-0 by TE Connectivity
Overview of 1-2332673-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2332673-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8492
|
Newark | Rect Pwr Conn, Plug, 2Pos, 1Row, 8Mm, No. Of Contacts:2Contacts, Product Range:Ump Series, Connector Mounting:Panel Mount, Contact Termination Type:Crimp, Pitch Spacing:8Mm, Gender:Plug, Contact Gender:Pin, Connector Shell Size:- Rohs Compliant: Yes |Amp Te Connectivity 1-2332673-0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 / $12.3500 | Buy Now |
DISTI #
844-1-2332673-0-ND
|
DigiKey | CONN PLUG 2P 7.80MM PNL MNT SLD Min Qty: 4000 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$6.5125 | Buy Now |
DISTI #
1-2332673-0
|
Avnet Americas | Connector Power Plug 2 Position 8mm Crimp Straight Panel Mount 16 Terminal 1 Port - Bulk (Alt: 1-2332673-0) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$6.1504 / $6.9440 | Buy Now |
DISTI #
571-1-2332673-0
|
Mouser Electronics | Power to the Board UMP,PLUG,ASSY,POWER,PANEL,2POSN,12AWG | 0 |
|
$6.5100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks | 0 |
|
$6.3600 | Buy Now |
DISTI #
AMP1-2332673-0
|
Heilind Electronics | UMP,PLUG,ASSY,POWER,PANEL,2POS | Americas - 0 in Stock |
|
$7.2942 | Buy Now |
|
Onlinecomponents.com | UMP,PLUG,ASSY,POWER,PANEL,2POSN,12AWG RoHS: Compliant | 0 |
|
$6.2900 / $18.4500 | Buy Now |
DISTI #
1-2332673-0
|
TTI | Power to the Board UMP,PLUG,ASSY,POWER,PANEL,2POSN,12AWG Min Qty: 4000 Package Multiple: 4000 | Americas - 0 |
|
$6.3600 | Buy Now |
DISTI #
AMP1-2332673-0
|
Interstate Connecting Components | UMP,PLUG,ASSY,POWER,PANEL,2POS | 0 |
|
$7.2942 | Buy Now |
|
Master Electronics | UMP,PLUG,ASSY,POWER,PANEL,2POSN,12AWG RoHS: Compliant | 0 |
|
$6.2900 / $18.4500 | Buy Now |
Part Details for 1-2332673-0
1-2332673-0 CAD Models
1-2332673-0 Part Data Attributes
|
1-2332673-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2332673-0
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG |