Part Details for 1-2335894-3 by TE Connectivity
Overview of 1-2335894-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2335894-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0552
|
Newark | Te Connectivity 3P Rast2.5 Tab Header |Amp Te Connectivity 1-2335894-3 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 | Buy Now |
DISTI #
17-1-2335894-3-ND
|
DigiKey | 3P RAST2.5 TAB HEADER Min Qty: 270 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3030 | Buy Now |
DISTI #
2266-1-2335894-3-ND
|
DigiKey | 3P RAST2.5 TAB HEADER Min Qty: 270 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.2000 / $0.3900 | Buy Now |
DISTI #
1-2335894-3
|
Avnet Americas | RAST 2.5 Tab Header Assembly with External Locking 3 Position Straight Through Hole - Bulk (Alt: 1-2335894-3) RoHS: Compliant Min Qty: 5400 Package Multiple: 2700 Container: Bulk | 0 |
|
$0.2800 / $0.3066 | Buy Now |
DISTI #
571-1-2335894-3
|
Mouser Electronics | Headers & Wire Housings 3P RAST2.5 TAB HEADER | 0 |
|
$0.3220 / $0.3330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 2700 Container: Box | 0Box |
|
$0.2620 | Buy Now |
DISTI #
AMP1-2335894-3
|
Heilind Electronics | 3P RAST2.5 TAB HEADER | Americas - 0 in Stock |
|
$0.2797 / $0.2839 | Buy Now |
|
Onlinecomponents.com | Tab Header 3 Position RoHS: Compliant | 0 |
|
$0.2758 / $0.5777 | Buy Now |
DISTI #
1-2335894-3
|
Avnet Americas | RAST 2.5 Tab Header Assembly with External Locking 3 Position Straight Through Hole - Bulk (Alt: 1-2335894-3) RoHS: Compliant Min Qty: 5400 Package Multiple: 2700 Container: Bulk | 0 |
|
$0.2800 / $0.3066 | Buy Now |
DISTI #
AMP1-2335894-3
|
Interstate Connecting Components | 3P RAST2.5 TAB HEADER | 0 |
|
$0.2797 / $0.2839 | Buy Now |