Part Details for 1-2340037-0 by TE Connectivity
Overview of 1-2340037-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-2340037-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2340037-0-ND
|
DigiKey | D1200D HDR ASSY V 20P GOLD TAIL- Min Qty: 17 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5523 | Buy Now |
DISTI #
1-2340037-0
|
Avnet Americas | Connector Shrouded Headed 20-Position 2-Row 2.5mm Solder Straight Through Hole - Rail/Tube (Alt: 1-2340037-0) Min Qty: 17 Package Multiple: 17 Container: Tube | 0 |
|
$4.3745 / $5.2642 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 17 Package Multiple: 17 Container: Tube | 0Tube |
|
$4.3700 | Buy Now |
DISTI #
AMP1-2340037-0
|
Heilind Electronics | D1200D HDR ASSY V 20P GOLD TAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D1200D HDR ASSY V 20P GOLD TAIL-5MM | 0 |
|
$2.5900 / $6.3000 | Buy Now |
DISTI #
1-2340037-0
|
Avnet Americas | Connector Shrouded Headed 20-Position 2-Row 2.5mm Solder Straight Through Hole - Rail/Tube (Alt: 1-2340037-0) Min Qty: 17 Package Multiple: 17 Container: Tube | 0 |
|
$4.3745 / $5.2642 | Buy Now |
DISTI #
AMP1-2340037-0
|
Interstate Connecting Components | D1200D HDR ASSY V 20P GOLD TAI | 0 |
|
Buy Now | |
|
Master Electronics | D1200D HDR ASSY V 20P GOLD TAIL-5MM | 0 |
|
$2.5900 / $6.3000 | Buy Now |
Part Details for 1-2340037-0
1-2340037-0 CAD Models
1-2340037-0 Part Data Attributes:
|
1-2340037-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2340037-0
TE Connectivity
Combination Line Connector, 20 Contact(s), Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |