Part Details for 1-2345654-0 by TE Connectivity
Overview of 1-2345654-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1-2345654-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2345654-0-ND
|
DigiKey | HOUSING, INLINE FEMALE, CLIP, FA Min Qty: 6000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2062 | Buy Now |
DISTI #
1-2345654-0
|
Avnet Americas | Connector Fakra Housing Receptacle 1 Position Crimp Straight Cable Mount - Bulk (Alt: 1-2345654-0) Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1816 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks | 0 |
|
$0.1968 | Buy Now |
DISTI #
AMP1-2345654-0
|
Heilind Electronics | HOUSING, INLINE FEMALE, CLIP, | Americas - 0 in Stock |
|
$0.2161 / $0.2474 | Buy Now |
|
Onlinecomponents.com | HOUSING, INLINE FEMALE, CLIP, FAKRA RoHS: Compliant |
6000 In Stock |
|
$0.2148 / $0.3683 | Buy Now |
DISTI #
66450772
|
Verical | Housing for Female Terminals Min Qty: 200 Package Multiple: 100 | Americas - 6000 |
|
$0.3002 / $0.4788 | Buy Now |
DISTI #
AMP1-2345654-0
|
Interstate Connecting Components | HOUSING, INLINE FEMALE, CLIP, | 0 |
|
$0.2161 / $0.2474 | Buy Now |
|
Master Electronics | HOUSING, INLINE FEMALE, CLIP, FAKRA RoHS: Compliant |
6000 In Stock |
|
$0.2148 / $0.3683 | Buy Now |
Part Details for 1-2345654-0
1-2345654-0 CAD Models
1-2345654-0 Part Data Attributes
|
1-2345654-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2345654-0
TE Connectivity
1 Contact(s), Female, Cable Mount, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.386 inch | |
Body Depth | 0.655 inch | |
Body Length | 1.079 inch | |
Connector Type | SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CURRY | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |