There are no models available for this part yet.
Overview of 1-2345654-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-2345654-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1-2345654-1-ND
|
DigiKey | HOUSING, INLINE FEMALE, CLIP, FA Min Qty: 6000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2062 | Buy Now | |
DISTI #
1-2345654-1
|
Avnet Americas | Connector Fakra Housing Receptacle 1 Position Crimp Straight Cable Mount - Bulk (Alt: 1-2345654-1) Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.1816 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks | 0 |
|
$0.1968 | Buy Now | ||
DISTI #
AMP1-2345654-1
|
Heilind Electronics | HOUSING, INLINE FEMALE, CLIP, | Americas - 0 in Stock |
|
$0.2161 / $0.2474 | Buy Now | |
Onlinecomponents.com | HOUSING, INLINE FEMALE, CLIP, FAKRA RoHS: Compliant | 0 |
|
$0.2240 / $0.3266 | Buy Now | ||
DISTI #
AMP1-2345654-1
|
Interstate Connecting Components | HOUSING, INLINE FEMALE, CLIP, | 0 |
|
$0.2161 / $0.2474 | Buy Now | |
Master Electronics | HOUSING, INLINE FEMALE, CLIP, FAKRA RoHS: Compliant | 0 |
|
$0.2240 / $0.3266 | Buy Now |
CAD Models for 1-2345654-1 by TE Connectivity
Part Data Attributes for 1-2345654-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
0.386 inch
|
Body Depth
|
0.655 inch
|
Body Length
|
1.079 inch
|
Connector Type
|
SMB CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PBT-POLYESTER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|