-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9624
|
Newark | Connector, R/A Header, 2Pos, 24.4Mm, Pcb, Product Range:Dynamic 8000 Series, No. Of Contacts:2Contacts, Gender:Header, Pitch Spacing:24.4Mm, Contact Termination Type:Through Hole Right Angle, No. Of Rows:1 Row, No. Of Rows:1Rows Rohs Compliant: Yes |Te Connectivity 1-2351965-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$10.4800 | Buy Now |
DISTI #
17-1-2351965-2-ND
|
DigiKey | DYNAMIC D8000 HDR ASSY 2PX BLK Min Qty: 1 Lead time: 33 Weeks Container: Tray |
126 In Stock |
|
$7.9286 / $10.5500 | Buy Now |
DISTI #
1-2351965-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 24.4mm Solder RA Through Hole Tray - Trays (Alt: 1-2351965-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Tray | 96 |
|
$8.0700 | Buy Now |
DISTI #
21AJ9624
|
Avnet Americas | Conn Wire to Board HDR 2 POS 24.4mm Solder RA Through Hole Tray - Bulk (Alt: 21AJ9624) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 76 Partner Stock |
|
$11.7000 / $12.3900 | Buy Now |
DISTI #
571-1-2351965-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D8000 HDR ASSY 2PX BLK RoHS: Compliant | 111 |
|
$7.9200 / $10.5500 | Buy Now |
DISTI #
72527362
|
RS | PCB Mount Header, Wire-to-Board, 2 Position, 24.4mm, Silver, Black, Dyanmic 800 | TE Connectivity 1-2351965-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 96 |
|
$10.2300 / $12.2500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 96 Package Multiple: 96 Container: Tray | 0Tray |
|
$8.0100 | Buy Now |
DISTI #
AMP1-2351965-2
|
Heilind Electronics | DYN D8000 HDR ASSY 2P BLK | Americas - 72 in Stock |
|
$5.0805 / $10.3149 | Buy Now |
|
Onlinecomponents.com | Dynamic D8000 HDR ASSY 2PX BLK | 0 |
|
$9.3400 / $13.6200 | Buy Now |
DISTI #
1-2351965-2
|
TTI | Headers & Wire Housings DYNAMIC D8000 HDR ASSY 2PX BLK Min Qty: 96 Package Multiple: 96 Container: Tray | Americas - 0 |
|
$7.8400 / $8.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2351965-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2351965-2
TE Connectivity
Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 90A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 90 A | |
Reference Standard | UL | |
Terminal Pitch | 24.4 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |