Part Details for 1-2356631-1 by TE Connectivity
Overview of 1-2356631-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1-2356631-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK0117
|
Newark | Automotive Housing, Plug, 3Pos, 12V/7.5A, Product Range:Superseal Pro Series, Gender:Plug, No. Of Positions:3Positions, For Use With:Amp Mcon 1.2.c.b Series Contacts, Ip Rating:-, Voltage Rating:12Vdc, Current Rating:7.5A Rohs Compliant: Yes |Te Connectivity 1-2356631-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3998 |
|
$0.9810 | Buy Now |
DISTI #
1734-1-2356631-1-ND
|
DigiKey | 3POS,MCON 1.2,TAB HSG ASSY,SLD,C Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3995 In Stock |
|
$1.1200 / $2.2700 | Buy Now |
DISTI #
1-2356631-1
|
Avnet Americas | Connector Sealed Housing Plug 3 Position 5mm Straight Cable Mount - Bulk (Alt: 1-2356631-1) Min Qty: 4000 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0338 / $1.1672 | Buy Now |
DISTI #
70AK0117
|
Avnet Americas | Connector Sealed Housing Plug 3 Position 5mm Straight Cable Mount - Bulk (Alt: 70AK0117) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 3998 Partner Stock |
|
$1.8400 / $2.3600 | Buy Now |
DISTI #
571-1-2356631-1
|
Mouser Electronics | Automotive Connectors 3POS,MCON 1.2,TAB HSG ASSY,SLD,COD A RoHS: Compliant | 3929 |
|
$1.1100 / $2.2700 | Buy Now |
DISTI #
74128148
|
RS | Receptacle, Cable-to-Cable, 3 Position, Sealable, Black, Signal, Superseal Pro | TE Connectivity 1-2356631-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2440 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 800 Container: Box | 0Box |
|
$1.0500 | Buy Now |
DISTI #
AMP1-2356631-1
|
Heilind Electronics | 3POS,MCON 1.2,TAB HSG ASSY,SLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3POS,MCON 1.2,TAB HSG ASSY,SLD,COD A | 0 |
|
$1.0300 / $2.8300 | Buy Now |
|
Onlinecomponents.com | 3POS,MCON 1.2,TAB HSG ASSY,SLD,COD A | 0 |
|
$1.1000 / $3.6400 | Buy Now |
Part Details for 1-2356631-1
1-2356631-1 CAD Models
1-2356631-1 Part Data Attributes:
|
1-2356631-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2356631-1
TE Connectivity
Combination Line Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 5 mm |