Part Details for 1-2363638-5 by TE Connectivity
Overview of 1-2363638-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2363638-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2363638-5
|
Avnet Americas | Lighting Connector for Street Lighting Controls 4Position Receptacle Black (Alt: 1-2363638-5) Min Qty: 400 Package Multiple: 100 | 0 |
|
$3.8469 / $4.6293 | Buy Now |
|
Future Electronics | 4 Position 1.5 A Black Sealable Lighting Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$4.2900 / $4.5900 | Buy Now |
DISTI #
AMP1-2363638-5
|
Heilind Electronics | RECEPT, LUMAWISE ENDURANCE S2, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Recept, LUMAWISE Endurance S2,Zhaga,Dots | 0 |
|
$4.0500 / $8.4800 | Buy Now |
DISTI #
1-2363638-5
|
Avnet Americas | Lighting Connector for Street Lighting Controls 4Position Receptacle Black (Alt: 1-2363638-5) Min Qty: 400 Package Multiple: 100 | 0 |
|
$3.8469 / $4.6293 | Buy Now |
DISTI #
AMP1-2363638-5
|
Interstate Connecting Components | RECEPT, LUMAWISE ENDURANCE S2, | 0 |
|
Buy Now | |
|
Master Electronics | Recept, LUMAWISE Endurance S2,Zhaga,Dots | 0 |
|
$4.0500 / $8.4800 | Buy Now |
Part Details for 1-2363638-5
1-2363638-5 CAD Models
1-2363638-5 Part Data Attributes:
|
1-2363638-5
TE Connectivity
Buy Now
|
Compare Parts:
1-2363638-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |