-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6777
|
Newark | Conn, R/A Header, 10Pos, 1Row, 1Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-2367196-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4158 |
|
$0.6830 | Buy Now |
DISTI #
81AH0167
|
Newark | Conn, R/A Header, 10Pos, 1Row, 1Mm Rohs Compliant: Yes |Te Connectivity 1-2367196-0 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
78AH6778
|
Newark | Conn, R/A Header, 10Pos, 1Row, 1Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-2367196-0 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9270 | Buy Now |
DISTI #
17-1-2367196-0CT-ND
|
DigiKey | 1.0MM WTB RIGHT ANGLE TYPE WITH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4002 In Stock |
|
$0.8332 / $1.4300 | Buy Now |
DISTI #
1-2367196-0
|
Avnet Americas | Conn Shrouded HDR 10 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 1-2367196-0) Min Qty: 21000 Package Multiple: 2100 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$0.8832 | Buy Now |
DISTI #
78AH6777
|
Avnet Americas | Conn Shrouded HDR 10 POS 1mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 78AH6777) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Ammo Pack | 4158 Partner Stock |
|
$1.6000 / $2.0200 | Buy Now |
DISTI #
571-1-2367196-0
|
Mouser Electronics | Headers & Wire Housings 1mm Right Angle Header With Latch RoHS: Compliant | 3253 |
|
$0.9530 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 21000 Package Multiple: 2100 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.7850 | Buy Now |
DISTI #
AMP1-2367196-0
|
Heilind Electronics | 1.0MM WTB RIGHT ANGLE TYPE WIT | Americas - 0 in Stock |
|
$0.9802 | Buy Now |
|
Onlinecomponents.com | 1.0mm WTB RIGHT ANGLE TYPE WITH LATCH RoHS: Compliant | 0 |
|
$0.8450 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2367196-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2367196-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2367196-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2367196-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2232826-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-2367196-0 vs 2-2232826-0 |
3-173985-0 | CT AMP-IN ASSY 10P V BLUE | TE Connectivity | 1-2367196-0 vs 3-173985-0 |
2-2336678-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Natural Insulator | TE Connectivity | 1-2367196-0 vs 2-2336678-0 |
1-2367197-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2367196-0 vs 1-2367197-0 |
3-2367196-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2367196-0 vs 3-2367196-0 |
5-2367196-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2367196-0 vs 5-2367196-0 |