-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7235
|
Newark | Conn, R/A Header, 14Pos, 1Row, 1Mm |Te Connectivity 1-2367196-4 RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3300 | Buy Now |
DISTI #
17-1-2367196-4CT-ND
|
DigiKey | 1.0MM WTB RIGHT ANGLE TYPE WITH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1918 In Stock |
|
$1.2199 / $2.1800 | Buy Now |
DISTI #
1-2367196-4
|
Avnet Americas | Connector Shrouded Header 14 Position 1mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: 1-2367196-4) Min Qty: 21000 Package Multiple: 2100 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$1.0852 | Buy Now |
DISTI #
571-1-2367196-4
|
Mouser Electronics | Headers & Wire Housings 1mm Right Angle Header With Latch | 0 |
|
$1.4000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 21000 Package Multiple: 2100 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
DISTI #
AMP1-2367196-4
|
Heilind Electronics | 1.0MM WTB RIGHT ANGLE TYPE WIT | Americas - 0 in Stock |
|
$1.4352 | Buy Now |
|
Onlinecomponents.com | 1.0mm WTB RIGHT ANGLE TYPE WITH LATCH RoHS: Compliant | 0 |
|
$1.2400 / $3.6300 | Buy Now |
DISTI #
AMP1-2367196-4
|
Interstate Connecting Components | 1.0MM WTB RIGHT ANGLE TYPE WIT | 0 |
|
$1.4352 | Buy Now |
|
Master Electronics | 1.0mm WTB RIGHT ANGLE TYPE WITH LATCH RoHS: Compliant | 0 |
|
$1.2400 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2367196-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2367196-4
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2367196-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2367196-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2367197-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2367196-4 vs 1-2367197-4 |
5-2367196-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2367196-4 vs 5-2367196-4 |
3-2367196-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2367196-4 vs 3-2367196-4 |