Part Details for 1-2375239-0 by TE Connectivity
Overview of 1-2375239-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2375239-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2375239-0-ND
|
DigiKey | 10P UNSHROUDED HEADER FULL PIN,G Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1500 In Stock |
|
$0.5162 / $1.0900 | Buy Now |
DISTI #
1-2375239-0
|
Avnet Americas | 10P UNSHROUDED HEADER FULL PIN,GWT - Bag (Alt: 1-2375239-0) Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 3 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
571-123752390
|
Mouser Electronics | TE Connectivity 10P Unshrouded Header Full Pin,GWT | 0 |
|
$0.3960 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.3480 | Buy Now |
DISTI #
AMP1-2375239-0
|
Heilind Electronics | 10P UNSHROUDED HEADER FULL PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10P Unshrouded Header Full Pin,GWT RoHS: Compliant | 0 |
|
$0.3929 / $0.5819 | Buy Now |
DISTI #
AMP1-2375239-0
|
Interstate Connecting Components | 10P UNSHROUDED HEADER FULL PIN | 0 |
|
Buy Now | |
|
Master Electronics | 10P Unshrouded Header Full Pin,GWT RoHS: Compliant | 0 |
|
$0.3929 / $0.5819 | Buy Now |
Part Details for 1-2375239-0
1-2375239-0 CAD Models
1-2375239-0 Part Data Attributes
|
1-2375239-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2375239-0
TE Connectivity
Power Connector, 10 Contact(s), Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 12.3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 12.3 A | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |